- Produkt-Art
- LCD-Monitor25Gaming Monitor14LED-Monitor13
- Preis
- Verfügbarkeit
- 4449
- Marke
- Acer9BenQ9Asus8Iiyama8Dell4MSI4Samsung4ASRock2LC Power1LG Electronics1Philips Monitore1Philips1Viewsonic1
- Besonderheiten
- Flicker Free-Technologie15Integrierte Lautsprecher15Neigbar13Blaulicht-Reduktion12VESA Mount 100 x 100 mm11Höhenverstellbar10Schwenkbar8Pivot-Funktion7AMD RADEON FreeSync6Kensington-Lock6Kopfhöreranschluss6Freesync3Full HD-Auflösung3Drehbar auf Hochformat2G-Sync2Blaulicht-Filter1Curved-Display1High Dynamic Range (HDR)1UHD-Auflösung1USB-Dock1Ultra WQHD-Auflösung1WQHD-Auflösung1
- Schnittstellen
- HDMI®19DisplayPort14USB-C®9Kopfhörer (3.5 mm Klinke)6Kopfhörer-Buchse4VGA3Audio-Line-in2Audio-Line-out2HDMI® 2.12USB-A2Audio, stereo (3.5 mm Klinke)1Thunderbolt1USB1USB-A (USB 3.2 Gen 1)1USB-A (USB 3.2 Gen 2)1
- Display (Zoll)
- Bildformat
- Bildfrequenz / Verbesserung
- Energieeffizienzklasse
- Reaktionszeit
- Display-Auflösungsmodus
- Anwendungsbereich
- Auflösung (max.)
- Panel-Technologie
- Filialverfügbarkeit
- Refurbished & Angebote
144Hz Monitor
52 Ergebnisse
Acer Acer CB242YP6b 23,8"" 60cm 16:9 144H LCD-Monitor EEK B (A - G) 60.5 cm (23.8 Zoll) 16:9 4 ms
LG Electronics 49U950A-W LED-Monitor EEK G (A - G) 124.5 cm (49 Zoll) 3440 x 1440 Pixel 32:9 5 ms DisplayPort OLED
Iiyama ProLite LED-Monitor EEK D (A - G) 68.6 cm (27 Zoll) 1920 x 1080 Pixel 16:9 3 ms USB-C® IPS LED

BenQ GW2790C LCD-Monitor EEK C (A - G) 68.6 cm (27 Zoll) 16:9 5 ms VA LCD
Asus EyeCare VY249HG2 LED-Monitor EEK C (A - G) 60.5 cm (23.8 Zoll) 1920 x 1080 Pixel 16:9 1 ms IPS LED
ASRock CL27FFB Gaming Monitor EEK E (A - G) 68.6 cm (27 Zoll) 1920 x 1080 Pixel 16:9
Acer CB242YP6b LCD-Monitor EEK B (A - G) 60.5 cm (23.8 Zoll) 1920 x 1080 Pixel 16:9 4 ms HDMI®, DisplayPort, VGA, Audio-
Iiyama 27" IPS Gaming, G-Master Black Hawk, Fre Gaming Monitor EEK D (A - G) 68.6 cm (27 Zoll) 2560 x 1440 Pixel 16:9 1
Asus MB17AHG LED-Monitor EEK E (A - G) 43.9 cm (17.3 Zoll) 1920 x 1080 Pixel 16:9 5 ms HDMI®, Kopfhörer (3.5 mm Klinke),

Acer Acer CB272P6b 27"" 69cm 16:9 144H LCD-Monitor EEK B (A - G) 68.6 cm (27 Zoll) 16:9 1 ms

Acer Acer KA242YP6b 23,8"" 60,0cm 16:9 144H LCD-Monitor EEK D (A - G) 60.5 cm (23.8 Zoll) 16:9 4 ms
ASRock CL25FFB Gaming Monitor EEK E (A - G) 62.2 cm (24.5 Zoll) 1920 x 1080 Pixel 16:9

BenQ GW2490C LCD-Monitor EEK D (A - G) 60.5 cm (23.8 Zoll) 16:9 5 ms
Asus MB16AHG LED-Monitor EEK E (A - G) 39.6 cm (15.6 Zoll) 1920 x 1080 Pixel 16:9 3 ms HDMI®, Kopfhörer (3.5 mm Klinke),
Iiyama G-MASTER Gaming Monitor EEK D (A - G) 68.6 cm (27 Zoll) 2560 x 1440 Pixel 16:9 1 ms HDMI® IPS LED
Asus ProArt LCD-Monitor EEK D (A - G) 68.6 cm (27 Zoll) 2560 x 1440 Pixel 16:9 5 ms IPS LCD
Iiyama G-MASTER Gaming Monitor EEK C (A - G) 60.5 cm (23.8 Zoll) 1920 x 1080 Pixel 16:9 1 ms IPS LED

BenQ BL2490TC LCD-Monitor EEK D (A - G) 60.5 cm (23.8 Zoll) 16:9 5 ms

BenQ BL2490C LCD-Monitor EEK D (A - G) 60.5 cm (23.8 Zoll) 16:9 5 ms
Acer KA272P6b LCD-Monitor EEK D (A - G) 68.6 cm (27 Zoll) 1920 x 1080 Pixel 16:9 4 ms HDMI®, DisplayPort IPS LCD
MSI PRO MP242DE E14A LCD-Monitor EEK E (A - G) 60.5 cm (23.8 Zoll) 1920 x 1080 Pixel 16:9 1 ms DisplayPort, HDMI®, Audio

Dell 27", 2560 x 1440 Edge LED IPS, 144Hz, 16:9, 300cd/m², 4ms, 178°/178° LCD-Monitor EEK E (A - G) 68.6 cm (27 Zoll) 25
MSI PRO MP241WDE E14V LCD-Monitor EEK D (A - G) 60.5 cm (23.8 Zoll) 1920 x 1080 Pixel 16:9 1 ms DisplayPort, HDMI® VA LC
Dell LED-Monitor EEK D (A - G) 68.6 cm (27 Zoll) 1920 x 1080 Pixel 16:9 8 ms IPS LED
Dell LED-Monitor EEK D (A - G) 60.5 cm (23.8 Zoll) 1920 x 1080 Pixel 16:9 8 ms IPS LED
Viewsonic VX2758-2KP-MHD Gaming Monitor EEK G (A - G) 68.6 cm (27 Zoll) 2560 x 1440 Pixel 16:9 1 ms HDMI®, DisplayPort
Iiyama G-MASTER Gaming Monitor EEK C (A - G) 68.6 cm (27 Zoll) 1920 x 1080 Pixel 16:9 1 ms HDMI® IPS LED
MSI Pro MP273DE E14A LED-Monitor EEK C (A - G) 68.6 cm (27 Zoll) 1920 x 1080 Pixel 16:9 1 ms DisplayPort, HDMI®, VGA, Ko
Dell Plus LCD-Monitor EEK D (A - G) 61 cm (24 Zoll) 1920 x 1080 Pixel 16:9 8 ms IPS LCD

BenQ BL2790TC LCD-Monitor EEK C (A - G) 68.6 cm (27 Zoll) 16:9 5 ms
Iiyama G-MASTER Gaming Monitor EEK F (A - G) 80 cm (31.5 Zoll) 3840 x 2160 Pixel 16:9 0.6 ms USB-C® VA LED
BenQ PD3226G LCD-Monitor EEK G (A - G) 80 cm (31.5 Zoll) 3840 x 2160 Pixel 16:9 1 ms HDMI®, DisplayPort, Thunderbolt, US
Iiyama G-MASTER Gaming Monitor EEK C (A - G) 60.5 cm (23.8 Zoll) 1920 x 1080 Pixel 16:9 1 ms HDMI® IPS LED
Samsung Essential Monitor G3 LCD-Monitor EEK D (A - G) 68.6 cm (27 Zoll) 1920 x 1080 Pixel 16:9 1 ms IPS LCD
Asus PA278CGV Professional LCD-Monitor EEK E (A - G) 68.6 cm (27 Zoll) 2560 x 1440 Pixel 16:9 5 ms HDMI®, Kopfhörer (3.5
Asus PA27UCX-K LED-Monitor EEK G (A - G) 68.6 cm (27 Zoll) 3840 x 2160 Pixel 16:9 5 ms HDMI®, USB-C®, USB-A (USB 3.2 Gen

BenQ BL2790C LCD-Monitor EEK C (A - G) 68.6 cm (27 Zoll) 16:9 5 ms
Samsung Odyssey G9 Gaming Monitor EEK G (A - G) 124.5 cm (49 Zoll) 5120 x 1440 Pixel 32:9 1 ms VA LCD
Acer CB272P6b LCD-Monitor EEK B (A - G) 68.6 cm (27 Zoll) 1920 x 1080 Pixel 16:9 4 ms HDMI®, DisplayPort, VGA, Audio-Lin

BenQ GW2790TC LCD-Monitor EEK C (A - G) 68.6 cm (27 Zoll) 16:9 5 ms
Samsung ViewFinity S85TH LCD-Monitor EEK G (A - G) 101.6 cm (40 Zoll) 5120 x 2160 Pixel 21:9 4 ms VA LCD
LC Power Gaming Monitor EEK G (A - G) 101.6 cm (40 Zoll) 3440 x 1440 Pixel 21:9 4 ms
Samsung Odyssey G7 Gaming Monitor EEK G (A - G) 81.3 cm (32 Zoll) 3840 x 2160 Pixel 16:9 1 ms IPS LCD
Philips Monitore 24B1U5301H/00 LED-Monitor EEK G (A - G) 80 cm (31.5 Zoll) 1920 x 1080 Pixel 16:9 1 ms HDMI®, DisplayPor
BenQ 9H.LKTLA.TBE LED-Monitor EEK F (A - G) 68.6 cm (27 Zoll) 3840 x 2160 Pixel 16:9 1 ms HDMI®, Kopfhörer (3.5 mm Klink
Iiyama G-MASTER Gaming Monitor EEK F (A - G) 108 cm (42.5 Zoll) 3840 x 2160 Pixel 16:9 0.3 ms HDMI® 2.1 VA LED

Acer Acer B277KLBb 27"" 68,6cm 16:9 60H LED-Monitor EEK E (A - G) 68.6 cm (27 Zoll) 16:9 1 ms
Asus ProArt PA249CGV LCD-Monitor EEK D (A - G) 60.5 cm (23.8 Zoll) 1920 x 1080 Pixel 16:9 5 ms HDMI® 2.1, DisplayPort, U

Acer KA272UP6b 27"" 69,0cm 16:9 144H LCD-Monitor EEK F (A - G) 68.6 cm (27 Zoll) 16:9 4 ms

Acer Acer B277KLBb 27"" 68,6cm 16:9 60H LCD-Monitor EEK E (A - G) 68.6 cm (27 Zoll) 16:9 1 ms
MSI PRO MP275QDE E14 LED-Monitor EEK F (A - G) 68.6 cm (27 Zoll) 2560 x 1440 Pixel 16:9 4 ms IPS LED
Ratgeber
144Hz Monitor » Flüssige Bilder und schnelle Reaktionen für Gaming und Multimedia
Ein 144Hz Monitor stellt das Bild 144-mal pro Sekunde neu dar und sorgt damit für eine deutlich flüssigere Darstellung als ein herkömmlicher Bildschirm mit 60 Hertz. Besonders bei schnellen Bewegungen in Spielen oder Videos wirken Abläufe geschmeidiger, Kanten bleiben schärfer und die Steuerung fühlt sich direkter an. Für viele Anwender ist die hohe Bildwiederholrate deshalb der entscheidende Schritt zu einem besseren visuellen Erlebnis.
Die Auswahl reicht vom kompakten Modell für den Schreibtisch bis zum großen, gebogenen Bildschirm für das Gaming-Setup. Dabei unterscheiden sich die Geräte in Auflösung, Panel-Typ, Reaktionszeit und Ausstattung. Wer einen 144Hz Monitor kaufen möchte, sollte deshalb wissen, welche Anwendung im Vordergrund steht und welche Hardware das Signal überhaupt liefern kann.
Dieser Ratgeber erklärt, was die 144 Hertz konkret bedeuten, welche Auflösung sinnvoll ist und worin sich die Panel-Typen unterscheiden. Sie erfahren zudem, welche Anschlüsse und welche Grafikkarte nötig sind und worauf Sie beim Kauf achten sollten. So finden Sie ein Modell, das flüssig zu Ihren Anforderungen passt.
Wichtig: Ein 144Hz Monitor zeigt die hohe Bildwiederholrate nur, wenn Grafikkarte, Kabel und Einstellungen sie ebenfalls unterstützen. Prüfen Sie nach dem Anschluss in den Systemeinstellungen, ob tatsächlich 144 Hertz aktiv sind.
Was bedeutet 144Hz bei einem Monitor und welche Vorteile bietet die hohe Bildwiederholrate?
Die Angabe Hertz beschreibt, wie oft ein Bildschirm sein Bild pro Sekunde aktualisiert. Ein 144Hz Monitor erneuert die Darstellung 144-mal in der Sekunde, während ein Standardmonitor nur 60 Aktualisierungen schafft. Dadurch entsteht ein spürbar flüssigeres Bild, das Bewegungen ohne sichtbares Ruckeln wiedergibt.
Der größte Vorteil zeigt sich bei schnellen Inhalten. In Spielen werden Gegner früher sichtbar, schnelle Kameraschwenks bleiben klar, und die Verzögerung zwischen Eingabe und Reaktion sinkt. Auch beim Scrollen von Texten oder beim Bewegen des Mauszeigers wirkt die höhere Bildwiederholrate angenehmer für das Auge. Gaming Monitore mit 144Hz gelten deshalb als Standard für ambitionierte Spieler. Neben Spielen profitiert auch die allgemeine Bedienung von der ruhigeren, klareren Darstellung. Der Effekt lässt sich schwer in Zahlen fassen, wird aber bei der ersten Nutzung sofort wahrgenommen, da das Auge Bewegungen als natürlicher und weniger anstrengend empfindet.
Praxistipp: Der Sprung von 60 auf 144 Hertz ist deutlich spürbar, während der Unterschied zu noch höheren Werten wie 240 Hertz für die meisten Anwender geringer ausfällt. Für den Einstieg bietet ein 144Hz Monitor daher ein sehr gutes Verhältnis aus Wirkung und Preis.
Welche Auflösung sollte ein 144Hz Monitor haben?
Die Auflösung bestimmt, aus wie vielen Pixeln das Bild besteht, und beeinflusst damit Schärfe und Detailgrad. Ein 144Hz Monitor ist in verschiedenen Auflösungen erhältlich, die jeweils andere Anforderungen an die Grafikkarte stellen. Die folgende Übersicht ordnet die gängigen Optionen ein.
| Auflösung | Pixel | Geeignet für |
|---|---|---|
| Full-HD | 1.920 × 1.080 | Einstieg, hohe Bildraten leicht erreichbar |
| WQHD | 2.560 × 1.440 | Schärfe und Leistung im Gleichgewicht |
| 4K / UHD | 3.840 × 2.160 | Maximale Detailschärfe, hohe Hardwareanforderung |
Full-HD ist die anspruchsloseste Variante und erlaubt auch mit günstigerer Hardware konstant hohe Bildraten. WQHD gilt als guter Kompromiss aus Schärfe und Leistung und hat sich bei vielen Spielern etabliert. Eine Auflösung in 4K liefert die feinste Darstellung, verlangt aber eine sehr leistungsstarke Grafikkarte, um die 144 Hertz zu halten. Wer Wert auf Schärfe legt und die passende Hardware besitzt, profitiert von der höheren Pixeldichte, während für schnelles Gaming oft Full-HD oder WQHD die praktischere Wahl bleibt. Die Zahl der Pixel steigt mit jeder Stufe deutlich an, was zwar die Bildschärfe verbessert, zugleich aber die Anforderungen an die Grafikkarte spürbar erhöht.
Praxistipp: Achten Sie auf das Verhältnis von Auflösung und Bildschirmdiagonale. Auf einem großen Bildschirm wirkt Full-HD schnell grob, während dieselbe Auflösung auf einem kleineren Modell klar und scharf erscheint.
Welche Anschlüsse braucht ein 144Hz Monitor und welche Grafikkarte ist erforderlich?
Damit ein 144Hz Monitor seine volle Bildwiederholrate erreicht, müssen Anschluss, Kabel und Grafikkarte zusammenpassen. Nicht jede Verbindung überträgt 144 Hertz bei jeder Auflösung.
Passende Anschlüsse
Die Wahl des Anschlusses entscheidet darüber, welche Kombination aus Auflösung und Bildrate möglich ist:
- DisplayPort: Der bevorzugte Anschluss für hohe Bildraten, überträgt auch in WQHD und 4K zuverlässig 144 Hertz.
- HDMI: Neuere Versionen liefern ebenfalls hohe Bildraten. Eine Verbindung als HDMI mit 144 Hz gelingt je nach Auflösung ab HDMI 2.0 aufwärts.
- HDMI 2.1: Für Konsolen wichtig. Ein PS5-Monitor mit HDMI 2.1 und 144Hz nutzt die hohe Bildrate auch am aktuellen Spielesystem.
Erforderliche Grafikkarte
Neben dem Anschluss muss die Grafikkarte genügend Bilder pro Sekunde berechnen. Für Full-HD reicht bereits eine Mittelklasse-Karte, während WQHD und besonders 4K deutlich mehr Leistung erfordern. Prüfen Sie außerdem, ob das mitgelieferte Kabel den gewünschten Standard unterstützt, da ältere Kabel die Bildrate begrenzen können. Als grobe Orientierung gilt: Je höher die Auflösung, desto stärker muss die Grafikkarte ausfallen, um die 144 Hertz konstant zu halten. In anspruchsvollen Spielen kann es sinnvoll sein, die Detailstufen etwas zu reduzieren, damit die hohe Bildrate durchgehend erreicht wird.
Achtung: Ein hochwertiger Bildschirm nützt wenig, wenn die Grafikkarte die nötigen Bildraten nicht liefert. Stimmen Sie Monitor und Hardware aufeinander ab, damit die 144 Hertz in Ihrer Wunschauflösung tatsächlich erreicht werden.
Was ist der Unterschied zwischen IPS-, VA- und TN-Panels bei 144Hz Monitoren?
Der Panel-Typ bestimmt, wie ein 144Hz Monitor Farben, Kontraste und Blickwinkel darstellt und wie schnell er reagiert. Drei Bauarten sind verbreitet, die jeweils eigene Stärken haben. Die folgende Übersicht vergleicht sie.
| Panel-Typ | Stärken | Ideal für |
|---|---|---|
| IPS | Beste Farben, stabile Blickwinkel | Gaming mit hohem Bildanspruch, Bildbearbeitung |
| VA | Hoher Kontrast, tiefes Schwarz | Filme, Spiele mit dunklen Szenen |
| TN | Sehr schnelle Reaktion, günstig | Kompetitives Gaming, hohe Bildraten |
IPS-Panels liefern die kräftigsten Farben und bleiben auch aus seitlichem Blickwinkel stabil, weshalb sie sich für anspruchsvolle Darstellung eignen. VA-Panels punkten mit hohem Kontrast und tiefem Schwarz, was besonders bei Filmen und dunklen Spielszenen auffällt. TN-Panels reagieren am schnellsten und sind günstig, zeigen aber schwächere Farben und Blickwinkel. Für die meisten Nutzer bietet ein IPS-Panel heute die ausgewogenste Mischung, während kompetitive Spieler die schnelle Reaktion eines TN-Panels schätzen. Moderne IPS-Panels haben zudem bei der Reaktionszeit stark aufgeholt, sodass der frühere Vorsprung der TN-Technik heute deutlich kleiner ausfällt und die Wahl stärker vom bevorzugten Einsatz abhängt.
Worauf sollte man beim Kauf eines 144Hz Monitors achten?
Vor der Anschaffung lohnt sich ein strukturierter Blick auf die wichtigsten Kriterien, damit der 144Hz Monitor zu Nutzung und Hardware passt. So gehen Sie vor:
- Einsatzzweck klären: Legen Sie fest, ob Sie vor allem spielen, Filme sehen oder auch kreativ arbeiten – das bestimmt Panel-Typ und Auflösung.
- Auflösung wählen: Stimmen Sie die Auflösung auf Ihre Grafikkarte ab, damit die hohe Bildrate auch tatsächlich erreichbar bleibt.
- Anschlüsse prüfen: Kontrollieren Sie, ob Monitor und Grafikkarte über passende Anschlüsse und Kabel verfügen.
- Ausstattung vergleichen: Achten Sie auf Extras wie einen höhenverstellbaren oder drehbarer Monitor, der sich für flexible Arbeitsplätze eignet.
Etablierte Hersteller bieten eine breite Auswahl: MSI Monitore decken viele Preisklassen ab, während ASUS Gaming Monitore und LG Gaming Monitore bei Spielern weit verbreitet sind. Achten Sie neben der reinen Ausstattung auch auf ein stimmiges Verhältnis von Preis und Leistung, da sich die Modelle je nach Panel und Auflösung deutlich unterscheiden. Nehmen Sie sich außerdem Zeit, um bei den zahlreichen verfügbaren Produkten die Unterschiede in Reaktionszeit, Panel und Anschlüssen genau zu vergleichen, denn schon kleine Abweichungen wirken sich im Alltag spürbar aus. Eine breite Auswahl passender Modelle finden Sie in der Kategorie Gaming Monitore.
FAQ – Häufig gestellte Fragen zu 144Hz Monitoren
Für wen lohnt sich ein 144Hz Monitor besonders?
Am deutlichsten profitieren Spieler, die schnelle Titel wie Shooter oder Rennspiele bevorzugen, da hier jede Millisekunde zählt. Auch für flüssiges Arbeiten, ruhiges Scrollen und angenehme Mausbewegungen bringt die hohe Bildwiederholrate Vorteile. Für reine Büroarbeit oder gelegentliches Surfen ist der Nutzen dagegen geringer. Wer vor allem Präsentationen oder interaktive Anwendungen zeigt, ist teilweise mit Touchscreen Monitore besser bedient.
Welche Rolle spielt die Reaktionszeit bei einem 144Hz Monitor?
Die Reaktionszeit gibt an, wie schnell ein Pixel seine Farbe wechselt, und wird in Millisekunden angegeben. Eine niedrige Reaktionszeit verhindert Schlieren hinter bewegten Objekten und ergänzt die hohe Bildwiederholrate sinnvoll. Für schnelles Gaming sind Werte von einer Millisekunde ideal, während für gemischte Nutzung auch etwas höhere Werte genügen. Zusammen mit einer geringen Eingabeverzögerung sorgt eine schnelle Reaktionszeit für ein direktes Spielgefühl.
Was bedeuten FreeSync und G-Sync bei 144Hz Monitoren?
FreeSync und G-Sync sind Techniken zur Synchronisation von Monitor und Grafikkarte. Sie passen die Bildwiederholrate des Bildschirms dynamisch an die von der Grafikkarte gelieferten Bilder an und verhindern so das sogenannte Tearing, also horizontale Bildrisse. FreeSync stammt von AMD, G-Sync von NVIDIA, viele Monitore unterstützen inzwischen beide Varianten. Für ein ruhiges, rissfreies Bild ist eine solche Technik bei einem 144Hz Monitor sehr empfehlenswert.
Welche Monitorgröße eignet sich für einen 144Hz Monitor?
Die passende Größe hängt von Sitzabstand und Auflösung ab. Zu den beliebtesten Bildschirmdiagonalen gehört der 27-Zoll-Gaming-Monitor, der ein immersives Bild bei überschaubarem Platzbedarf bietet. Die folgende Tabelle gibt eine Orientierung.
| Größe | Empfohlene Auflösung | Sitzabstand |
|---|---|---|
| 24 Zoll | Full-HD | ca. 60 cm |
| 27 Zoll | WQHD | ca. 70 cm |
| 32 Zoll | WQHD oder 4K | ca. 80 cm |
Kleinere Modelle eignen sich gut für kompetitives Spielen aus kurzer Distanz, während größere Bildschirme mehr Übersicht bieten. Ein zu großer Bildschirm auf kurzem Sitzabstand zwingt dagegen zu ständigen Kopfbewegungen und ermüdet mit der Zeit. Eine breite Auswahl unterschiedlicher Größen und Ausstattungen finden Sie in der Kategorie Monitore.