- Produkt-Art
- Case96Universal-Koffer27Gerätekoffer7Mikrofoncase5CD-Case4Lenkrolle4DJ-Mixer Case3Mischpultcase1Softbag1
- AbsenderneuUnser Marktplatz-UpdateAlle Rechnungen von ConradRetourenabwicklung über Conrad(14 Tage Rückgaberecht)
- Preis
- Marke
- Roadinger96Omnitronic33ZARGES14NEXO8Sintron4AUER Packaging3Puluz3Allit2Eurolite2FolderSys2Makita2Monacor2Telesin2Adam Hall1Alassio1Glorious DJ1Hettich1Insta3601JSA1Jüscha1Neewer1WAGO1Waveshare1Yealink1
- Höhe
- 2.1 cm114.05 cm340 cm2126 cm190 mm1120 mm1128 mm2130 mm1135 mm1140 mm2145 mm1154 mm1160 mm1170 mm3175 mm3180 mm4185 mm2190 mm2195 mm3217 mm1220 mm1230 mm2250 mm1257.0000 mm1260 mm5265 mm1280 mm1290 mm2310 mm3320 mm2325 mm4330 mm2335 mm1340 mm8360 mm3365 mm1375 mm1385 mm2390 mm3400 mm3410 mm5415 mm1420 mm1425 mm3430 mm1435 mm1440 mm7445 mm2450 mm1455 mm1460 mm3465 mm2470 mm1480 mm2490 mm3500 mm2505 mm1507.0000 mm1510 mm1520 mm3525 mm1530 mm1530.0000 mm1540 mm1580 mm1585 mm3598.0000 mm1610 mm1650 mm1655.0000 mm1660 mm1680 mm3720 mm2730.0000 mm1760 mm1765 mm1765.0000 mm1800 mm1825 mm1825.0000 mm1880 mm1910 mm1915 mm1920 mm1960 mm1985 mm11050 mm11057 mm11075 mm11120 mm21150 mm11155 mm11170 mm11200 mm11375 mm1
- Länge
- 12.9 cm130 cm338.5 cm11.195 mm1140 mm1150 mm2160 mm1165 mm1170 mm3185 mm1190 mm2195 mm1210 mm1225 mm1230 mm2255 mm2260 mm2270 mm2285 mm2290 mm1300 mm3310 mm1315 mm1320 mm2325 mm1330 mm2335 mm1340 mm5350 mm2360 mm3380 mm6385 mm1390 mm2395 mm1400 mm2405 mm1410 mm2415 mm1420 mm11430 mm1435 mm2440 mm8445 mm2450 mm2465 mm2470 mm1480 mm3485 mm3490 mm1510 mm1515 mm1520 mm4527 mm2540 mm5550 mm1560 mm1570 mm1590 mm3600 mm6605 mm1610 mm2615 mm2620 mm6625 mm1650 mm2660 mm1705 mm1740 mm2800 mm4830 mm1872 mm11100 mm11990 mm1
- Breite
- 5.5 cm120 cm342 cm143 cm1183.5 cm1155 mm1167 mm1280 mm1300 mm3330 mm2345 mm1350 mm1360 mm2365 mm1370 mm1380 mm2400 mm8404.0000 mm1410 mm1415 mm3420 mm3425 mm3430 mm1435 mm1445 mm1450 mm2460 mm2465 mm1470 mm2475 mm1480 mm2485 mm3495 mm1510 mm2520 mm4525 mm2530 mm3535 mm2540 mm1550 mm5560 mm6570 mm1580 mm1590 mm2600 mm6605 mm2610 mm1615 mm1620 mm4625 mm1640 mm5645 mm2650 mm3657.0000 mm2660 mm1690 mm1703.0000 mm1710 mm1720 mm2740 mm1745.0000 mm1753.0000 mm1815 mm1820 mm4840 mm3860 mm1870 mm1872 mm1970 mm11015 mm21025 mm11040 mm21100 mm21140 mm11150 mm11160 mm11170 mm11195.0000 mm21220 mm21240 mm21250 mm11260 mm11265 mm11360 mm11400 mm11440 mm41490 mm11685 mm1
- Nur ISO-zertifizierte Verkäufer
- Material
- Refurbished & Angebote
Cases, Koffer
184 Ergebnisse

Sintron 206352 206352 Gerätekoffer (L x B x H) 210 x 167 x 90 mm

Sintron 207253 207253 Gerätekoffer (L x B x H) 430 x 380 x 154 mm

Sintron 207032 207032 Gerätekoffer (L x B x H) 195 x 520 x 415 mm

Omnitronic WDS-1 3012642A Case (L x B x H) 660 x 590 x 1155 mm

Roadinger Roadinger TSF-1 30126428 Case (L x B x H) 625 x 645 x 1170 mm

Roadinger ODV-1 30126412 Case (L x B x H) 600 x 1250 x 760 mm

Eurolite Softbag M, schwarz 30130500 Softbag (L x B x H) 330 x 330 x 335 mm

Roadinger ODS-1, rollbar 30126432 Case (B x H) 600 mm x 1150 mm

Omnitronic Universal-Case Profi 30126900 Case (L x B x H) 440 x 640 x 440 mm

Roadinger Roadinger Universal 30126207 Universal-Koffer (L x B x H) 350 x 460 x 160 mm

Makita 821929-5 Transportkoffer Kunststoff 821929-5 Universal-Koffer (L x B x H) 450 x 645 x 217 mm

Roadinger FOAM GR-3 30126215 Universal-Koffer (L x B x H) 360 x 415 x 180 mm

Roadinger Transportcase 30126710 Case (L x B x H) 400 x 600 x 400 mm

Roadinger Transportcase 40cm 31000430 Case (L x B x H) 445 x 445 x 525 mm


Roadinger 30109900 30109900 Mikrofoncase (L x B x H) 140 x 420 x 330 mm


Roadinger Universal Case alu 30126201 Case (L x B x H) 270 x 600 x 390 mm

Roadinger Roadinger FOAM 30126213 Case (L x B x H) 185 x 710 x 520 mm

Roadinger SOD-1 30126234 Universal-Koffer (L x B x H) 550 x 380 x 360 mm

Roadinger LCD ZL50 31998012 Case (L x B x H) 385 x 1360 x 825 mm

Roadinger 30126728 Universal-Koffer (L x B x H) 420 x 820 x 585 mm

Roadinger Roadinger Laptopcase LC-17 30126012 Case (L x B x H) 150 x 495 x 385 mm

Roadinger 30126102 30126102 Universal-Koffer (L x B x H) 520 x 720 x 195 mm

Roadinger LCD ZL55 31998013 Case (L x B x H) 390 x 1400 x 985 mm

Omnitronic 8 HE, rollbar 3010999M Case (L x B x H) 610 x 550 x 720 mm


Roadinger Roadinger MCR-10 30111510 Case (L x B x H) 440 x 330 x 220 mm

Roadinger Roadinger Universal Case 30126430 Case (L x B x H) 830 x 640 x 920 mm

Roadinger Flightcase Spiegelkugel 75cm 31000432 Case (L x B x H) 872 x 872 x 1057 mm

Roadinger Universal Case 30126209 Case (L x B x H) 515 x 415 x 170 mm

Monacor MC-20/SW MC-20/SW Universal-Koffer (L x B x H) 260 x 300 x 130 mm

Roadinger Roadinger Universal Tourcase 30126410 Case (L x B x H) 620 x 1260 x 660 mm

Roadinger Roadinger LC-15 30126010 Case (L x B x H) 150 x 465 x 360 mm


Roadinger Roadinger DJ Flightcase 30125340 DJ-Mixer Case (L x B x H) 160 x 870 x 520 mm

Roadinger UK-Case Tour Lock 3012620G Case (L x B x H) 395 x 605 x 260 mm

Roadinger Spezial Kombi Case 30110001 Case (L x B x H) 570 x 640 x 960 mm


Roadinger EC-SL4M 31005050 Gerätekoffer (L x B x H) 285 x 525 x 445 mm

Roadinger Roadinger Mixer-Case LS-19 30111563 CD-Case (L x B x H) 490 x 560 x 280 mm

Roadinger Flightcase System 30126020 Mikrofoncase (L x B x H) 510 x 535 x 140 mm


Roadinger Roadinger CD-Case 30122087 CD-Case (L x B x H) 230 x 650 x 420 mm

Glorious DJ CD Box 180 241493 CD-Case (L x B x H) 705 x 155 x 325 mm

Omnitronic MCV-19,variabel,sw 8HE 3011157A Mischpultcase (L x B x H) 440 x 530 x 260 mm

Omnitronic 3012622A 3012622A Universal-Koffer (L x B x H) 380 x 550 x 230 mm


Omnitronic 10 HE 3010999N Case (L x B x H) 610 x 560 x 800 mm

Roadinger Roadinger Spezial Case 30110000 Case (L x B x H) 560 x 640 x 1050 mm

Omnitronic Universal-Case Profi 30126830 Case (L x B x H) 340 x 1440 x 480 mm

Roadinger 2x LCD ZL65 31998016 Case (L x B x H) 540 x 1685 x 1120 mm

Roadinger Universal Case 30126200 Case (L x B x H) 255 x 600 x 390 mm

Roadinger MCB-19 30111560 Case (L x B x H) 270 x 580 x 500 mm

Omnitronic LS5 Laptop-Rack,12 HE 3011000L Case (L x B x H) 590 x 560 x 765 mm

Omnitronic CD-Case ALU Digital-Booking 3012205C Case (L x B x H) 380 x 425 x 175 mm

Roadinger 30126178 30126178 Universal-Koffer (L x B x H) 420 x 540 x 250 mm

Omnitronic DD-2 3012643D Case (L x B x H) 465 x 1150 x 880 mm

Roadinger Mixer Case 30111570 Case (L x B x H) 300 x 560 x 260 mm

Roadinger Roadinger DIGI M-12 30125356 Case (L x B x H) 170 x 1100 x 500 mm

Roadinger 30126651 30126651 Case (L x B x H) 420 x 820 x 325 mm

Roadinger 30126648 Universal-Koffer (L x B x H) 320 x 620 x 320 mm

Omnitronic LS5 Laptop-Rack,17 HE 3011000P Case (L x B x H) 590 x 560 x 1120 mm

Roadinger 30126026 30126026 Universal-Koffer (L x B x H) 360 x 520 x 290 mm

Omnitronic Universal-Tour-Case Profi 30126416 Case (L x B x H) 620 x 660 x 915 mm

Roadinger Roadinger DIGI M-10 30125342 DJ-Mixer Case (L x B x H) 165 x 860 x 505 mm

Roadinger Profi 30122077 Case (L x B x H) 435 x 475 x 230 mm

Roadinger 313567 30123310 Case (L x B x H) 255 x 550 x 490 mm

Roadinger UKAC-50 30126500 Case (L x B x H) 300 x 560 x 260 mm

Omnitronic Universal-Case Profi 30127035 Case (L x B x H) 540 x 1440 x 680 mm


Roadinger Transportcase 100cm 31000433 Case (L x B x H) 1100 x 1100 x 1200 mm

Roadinger 30110026 30110026 Case (L x B x H) 230 x 370 x 400 mm

Roadinger Case K-2 3012621G Case (L x B x H) 520 x 720 x 185 mm

Roadinger Roadinger FOAM 30126205 Case (L x B x H) 170 x 470 x 360 mm

Omnitronic Universal-Tour-Case Profi 30126413 Case (L x B x H) 615 x 1265 x 910 mm

Omnitronic Universal-Case Profi 30126920 Case (L x B x H) 440 x 1440 x 440 mm

Omnitronic Universal-Case Profi 30126915 Case (L x B x H) 440 x 1240 x 440 mm

Roadinger UKC-1 30126232 Universal-Koffer (L x B x H) 380 x 550 x 260 mm

Roadinger Transportcase Spielekugel 30cm 31000429 Case (L x B x H) 350 x 365 x 435 mm


Omnitronic R-7 30126730 Case (L x B x H) 420 x 1220 x 440 mm

Roadinger 30126650 30126650 Case (L x B x H) 420 x 620 x 330 mm

Roadinger 2x LCD ZL75 31998017 Case (L x B x H) 1990 x 470 x 1375 mm

Roadinger 30126724 Universal-Koffer (L x B x H) 415 x 1015 x 445 mm

Roadinger EC-B252 31005055 Case (L x B x H) 480 x 1170 x 170 mm

Omnitronic Universal-Case Profi 30126905 Case (L x B x H) 440 x 840 x 440 mm

Roadinger 30126100 30126100 Universal-Koffer (L x B x H) 420 x 520 x 180 mm

Roadinger G-2 30126231 Universal-Koffer (L x B x H) 410 x 625 x 320 mm
Ratgeber
Cases und Koffer: Robuster Schutz für DJ-Equipment und Veranstaltungstechnik
Cases und Koffer schützen empfindliches DJ-Equipment zuverlässig beim Transport und bei der Lagerung. Ob DJ-Controller, Mischpult oder Lichtsteuerung – hochwertige Transport Cases bewahren wertvolle Ausrüstung vor Stößen, Kratzern und Feuchtigkeit. Für DJs, Eventveranstalter und Tontechniker sind robuste Schutzkoffer unverzichtbar, denn beschädigtes Equipment bedeutet ausgefallene Auftritte und teure Reparaturen.
Die Auswahl reicht vom kompakten Gerätekoffer für einzelne Gegenstände bis zum großen Universal Koffer für umfangreiche Setups. Hersteller wie Roadinger bieten mit ihren Tourcase-Serien bewährte Lösungen für den professionellen Einsatz, während Sintron mit kompakten Gerätekoffern in verschiedenen Größen den Einstiegsbereich abdeckt. Wer Cases kaufen möchte, sollte die Abmessungen des Equipments genau kennen. Dieser Ratgeber zeigt, welche Cases und Koffer sich für welche Geräte eignen und worauf Sie bei der Auswahl achten sollten.
Wichtig: Messen Sie Ihr DJ-Equipment vor dem Kauf exakt aus und berücksichtigen Sie Kabel und Anschlüsse, die über das Gehäuse hinausragen. Ein zu knapp bemessener DJ Koffer kann Druckstellen am Gerät verursachen.
Für welche Geräte eignen sich DJ Cases und Gerätekoffer?
DJ Cases und Gerätekoffer sind für vielfältiges Equipment in der Veranstaltungstechnik konzipiert.
- DJ-Controller und Mischpulte: DJ Cases mit passgenauen Schaumstoffeinlagen fixieren Controller und Mixer sicher. Besonders bei regelmäßigen Auftritten schützt ein DJ Case die empfindliche Technik vor Transportschäden.
- Turntables und CD-Player: Plattenspieler erfordern Transport Cases mit besonders weicher Polsterung, da Tonarmlager und Nadelträger stoßempfindlich sind.
- Mikrofone und Effektgeräte: Kompakte Gerätekoffer mit anpassbarem Schaumstoff eignen sich ideal für Mikrofone, Funkstrecken und Effektpedale. Jeder Gegenstand erhält seinen festen Platz.
- Licht- und Tontechnik: Größere Ausrüstung wie Moving Heads oder Endstufen wird in Universal Koffern oder Flightcases transportiert. Diese robusten Transport Cases halten auch rauen Bedingungen auf Tour stand.
Welche Vorteile bieten gepolsterte oder schaumstoffausgekleidete Koffer?
Schaumstoffeinlagen sind ein zentrales Element hochwertiger Cases und Koffer.
| Eigenschaft | Koffer ohne Schaumstoff | Universal Koffer mit Schaumstoff |
|---|---|---|
| Stoßschutz | Gering | Hoch durch Energieabsorption |
| Fixierung der Geräte | Lose, können verrutschen | Passgenau und rutschfest |
| Kratzschutz | Nur durch Kofferwand | Rundum durch weiches Material |
| Anpassbarkeit | Keine | Individuell zuschneidbar |
Rasterschaumstoff lässt sich ohne Werkzeug in die gewünschte Form bringen, indem einzelne Würfel herausgebrochen werden. So entsteht eine passgenaue Aufnahme für jedes Gerät. Der Schutz durch einen Universal Koffer mit Schaumstoff ist besonders bei hochwertigem Equipment sinnvoll, da bereits ein einziger Sturz teure Schäden verursachen kann.
Wie finde ich die richtige Größe für einen DJ Koffer oder ein DJ Case?
Die richtige Größe eines DJ Koffers entscheidet über Schutz und Transportkomfort.
- Außenmaße des Geräts ermitteln: Messen Sie Länge, Breite und Höhe Ihres Equipments inklusive überstehender Regler und Anschlüsse.
- Puffer einplanen: Addieren Sie pro Seite mindestens 10 bis 20 Millimeter für die Schaumstoffeinlage. Bei besonders empfindlichen Geräten empfehlen sich 30 Millimeter.
- Innenmaße des Cases prüfen: Vergleichen Sie die ermittelten Maße mit den Innenmaßen des gewünschten Koffers. Die Innenmaße sind entscheidend, nicht die Außenmaße.
- Gewicht berücksichtigen: Ein stabiler Koffer Aluminium bietet hohen Schutz, bringt aber mehr Eigengewicht mit. Für häufigen Transport sollte das Gesamtgewicht handlich bleiben.
Praxistipp: Nutzen Sie bei ungewöhnlichen Geräteformen einen DJ Koffer mit Rasterschaumstoff. Dieser lässt sich flexibel an jede Kontur anpassen und eignet sich für Gegenstände ohne standardisierte Abmessungen.
Worauf sollte man beim Kauf eines Koffers oder Cases für DJ-Equipment achten?
Beim Cases kaufen spielen Material, Verarbeitung und Ausstattung eine entscheidende Rolle.
Material und Bauweise
Stabile Koffer bestehen aus Aluminium, ABS-Kunststoff oder Holz mit Aluminiumkanten. Achten Sie auf hochwertige Scharniere und verstärkte Ecken. Professionelle Flightcases nutzen Flightcase-Ecken aus Metall und Butterfly-Verschlüsse für maximale Haltbarkeit. Für die Montage in bestehende Setups sind 19 Zoll Racks eine gängige Lösung.
Schutzklasse und Dichtungen
Wer Equipment unter wechselnden Bedingungen transportiert, sollte auf wasserdichte Dichtungen achten. IP-Schutzklassen geben Auskunft über die Widerstandsfähigkeit gegen Wasser und Partikel. Für Outdoor-Events sind wasserdichte Transport Cases empfehlenswert.
Ergonomie und Transport
Achten Sie auf ergonomische Tragegriffe und bei größeren Cases auf integrierte Rollen. Lautsprecher-Flightcase-Griffe sind federgefasst und ermöglichen auch bei schwerer Ausrüstung komfortablen Transport. Die Qualität der Griffe bestimmt die Handhabung im Touralltag.
Achtung: Billige Cases mit dünnen Wandstärken bieten nur scheinbaren Schutz. Investieren Sie in stabile Koffer mit robusten Metallverschlüssen, die auch unter Stapelbelastung standhalten.
FAQ – Häufig gestellte Fragen zu Cases und Koffer
Sind Cases wasserdicht oder stoßfest?
Hochwertige Transport Cases sind sowohl stoßfest als auch wasserdicht. Stoßfestigkeit wird durch verstärkte Ecken und Schaumstoffeinlagen erreicht, wasserdichte Cases verfügen über umlaufende Dichtungen. Prüfen Sie die IP-Schutzklasse, bevor Sie Cases und Koffer unter rauen Bedingungen einsetzen.
Brauche ich unbedingt ein Flightcase?
Ein Flightcase lohnt sich für professionelle DJs, die Equipment regelmäßig transportieren. Die robuste Bauweise schützt auch bei häufigem Be- und Entladen zuverlässig. Für gelegentliche Einsätze kann ein gepolsterter Gerätekoffer oder ein DJ Case mit Schaumstoffeinlage eine kostengünstigere Alternative sein.
Welche Schaumstoffeinlage eignet sich für DJ-Equipment?
Rasterschaumstoff ist die vielseitigste Option, da sich Würfel ohne Werkzeug herausbrechen lassen. Noppenschaumstoff im Deckel fixiert die Gegenstände zusätzlich von oben. Bei häufig wechselndem Equipment empfiehlt sich ein Transportkoffer mit Schaumstoff in Würfelform, der sich immer wieder neu konfigurieren lässt.