HELLA starter motor 8EA 015 657-251 — compact 12 V unit delivering 2.6 kW of rated power. Features a 9-tooth pinion and clockwise rotation for compatible driveline engagement, plus two mounting holes and an 82.5 mm flange for secure installation. Pinion rest position 22.5 mm. Suitable for applications including DEUTZ-FAHR 0413 2652 and 0413 2653, and KRAMER 1000124272. Verify OE/reference numbers and vehicle fitment before ordering.