HELLA 12 V starter motor, model 8EA 015 642-811, delivers 2.7 kW power and features a 9-tooth pinion for reliable engine engagement. Designed for counterclockwise rotation, this starter has a flange diameter of 82.5 mm and two mounting holes. Compatible with OE references including CLAAS 60 05 706 628, CT 60 057 066 28 and LOMBARDINI 563-08, 563-56, 5840 260 0. Manufactured to HELLA standards and made in China, the unit is supplied as a single piece, suitable for direct replacement in listed applications. Ensure compatibility with your vehicle or equipment by comparing OE numbers, flange dimensions and rotation direction before installation.