HELLA 12 V 3.6 kW starter motor 9-tooth, clockwise rotation
Trusted HELLA quality and OEM-replacement fit, 12 V 3.6 kW power rating for reliable engine starts, 9-tooth pinion with clockwise rotation for specified Mercedes-Benz LP applications, flange diameter 89 mm for correct mounting alignment, single-piece supply with manufacturer part number 8EA 015 642-791.
Fahrzeuge/ Motoren, die den aufgeführten OE‑Nummern entsprechen.
Beschreibung
HELLA starter motor 12 V 3.6 kW, model 8EA 015 642-791, designed for compatibility with Mercedes-Benz LP and similar vehicles. Features 9 teeth and clockwise rotation, with a flange diameter of 89 mm. Robust construction suitable for heavy-duty use, manufactured to HELLA specifications in China. Supplied as a single piece, HS code 85114000, standard VAT applies. Ensure compatibility with your vehicle by checking technical fitment details before installation.
Ausführung
Starter motor 12 V 3.6 kW, 9-tooth pinion, clockwise rotation, flange diameter 89 mm, manufacturer article ID 8EA 015 642-791, packaged as one piece, suitable for specified Mercedes-Benz LP applications.
Hinweise
Verify vehicle compatibility and fitment against the manufacturer article ID 8EA 015 642-791 before purchase. Do not make assumptions based solely on model names—check tooth count, rotation direction and flange diameter. Installation should be performed by a qualified technician. Country of origin: China.
Beschreibung
HELLA starter motor 12 V 3.6 kW, model 8EA 015 642-791, designed for compatibility with Mercedes-Benz LP and similar vehicles. Features 9 teeth and clockwise rotation, with a flange diameter of 89 mm. Robust construction suitable for heavy-duty use, manufactured to HELLA specifications in China. Supplied as a single piece, HS code 85114000, standard VAT applies. Ensure compatibility with your vehicle by checking technical fitment details before installation.
Ausführung
Starter motor 12 V 3.6 kW, 9-tooth pinion, clockwise rotation, flange diameter 89 mm, manufacturer article ID 8EA 015 642-791, packaged as one piece, suitable for specified Mercedes-Benz LP applications.
Hinweise
Verify vehicle compatibility and fitment against the manufacturer article ID 8EA 015 642-791 before purchase. Do not make assumptions based solely on model names—check tooth count, rotation direction and flange diameter. Installation should be performed by a qualified technician. Country of origin: China.