Compact 12 V starter for reliable engine starting in agricultural machinery.
Compact 12 V, 3 kW starter designed for agricultural engines - 9-tooth pinion for secure engagement - Clockwise rotation to match OEM fitment - Two mounting bores and 82 mm flange diameter for stable installation - 127 mm mounting hole spacing and 14.36 mm tooth pitch for precise alignment - 51 mm flywheel depth for correct engagement depth.
Technische Daten
12 V, 3 kW, 9 teeth, clockwise rotation, 2 mounting bores, mounting points diameter 82 mm, flange diameter 82 mm, OE numbers: STEYR - 611 00 09 0002; SAME - 2 9619 230 0; SAME - 2 9619 390 0; SAME - 2 9619 560 0; SAME - 2 9619 565 0; LAMBORGHINI - 296 192 300
HELLA 8EA 015 642-741 starter — reliable 12 V, 3 kW starting power with a 9-tooth pinion and clockwise rotation. Designed for agricultural machinery and compatible with SAME and related models — secure fit with 2 mounting bores, 82 mm flange diameter, 127 mm mounting hole spacing and 51 mm flywheel depth. OE references included for fitment verification, durable construction, and straightforward replacement.
Ausführung
12 V operation, 3 kW rated power, 9-tooth pinion, Clockwise rotation, 2 mounting bores, 82 mm flange diameter, 127 mm mounting hole spacing, 14.36 mm tooth pitch, 51 mm flywheel depth, OE numbers provided for fitment verification.
Hinweise
Verify OE/reference numbers and vehicle compatibility before ordering. Product images may differ slightly from the actual item. Ensure clockwise rotation and the listed flange and mounting dimensions match your application.
Beschreibung
HELLA 8EA 015 642-741 starter — reliable 12 V, 3 kW starting power with a 9-tooth pinion and clockwise rotation. Designed for agricultural machinery and compatible with SAME and related models — secure fit with 2 mounting bores, 82 mm flange diameter, 127 mm mounting hole spacing and 51 mm flywheel depth. OE references included for fitment verification, durable construction, and straightforward replacement.
Ausführung
12 V operation, 3 kW rated power, 9-tooth pinion, Clockwise rotation, 2 mounting bores, 82 mm flange diameter, 127 mm mounting hole spacing, 14.36 mm tooth pitch, 51 mm flywheel depth, OE numbers provided for fitment verification.
Hinweise
Verify OE/reference numbers and vehicle compatibility before ordering. Product images may differ slightly from the actual item. Ensure clockwise rotation and the listed flange and mounting dimensions match your application.