VALEO starter motor 24 V, 6.7 kW, designed as a direct replacement for SCANIA 4 vehicles. Features 11 teeth, clockwise rotation, three mounting bores with 127 mm mounting point diameter and 89 mm flange diameter. Technical dimensions include 14.36 mm tooth pitch and 51 mm flywheel depth. Robust construction, OEM-equivalent VALEO part number 203029, origin China. Supplied as a single piece, suitable for commercial vehicle repair and replacement of worn or faulty starters.