Technical information ACHP-H08/4R3HA- 8 kW AUX ACHP-H10/4R3HA- 10 kW AUX ACHP-H12/5R3HA- 12 kw AUX ACHP-H14/5R3HA- 14 kw AUX ACHP-H16/5R3HA- 16 kw Wi-Fi: Yes Cooling capacity (Min./Nom./Max): - / 8.45 / - kW - / 10 / - kW - / 12 / - kW - / 13.6 / - kW - / 15 / - kW Heating capacity (Min./Nom./Max): - / 8.4 / - kW - / 10 / - kW - / 12 / - kW - / 14 / - kW - / 16.1 / - kW Consumption power - cooling (Min./Nom./Max): - / 1.67 / - kW - / 2.8 / - kW - / 3 / - kW - / 3.78 / - kW - / 4.41 / - kW Consumption power - heating (Min./Nom./Max): - / 2.6 / - kW - / 3.23 / - kW - / 3.86 / - kW - / 4.67 / - kW - / 5.53 / - kW Nominal efficiency EER cooling: 5.06 4.8 4 3.6 3.4 COP: 3.19 3.1 3.11 3 2.91 SCOP: 5.22 5.2 4.82 4.71 3.63 Energy label (Cooling / Heating) - Average climate: - / A+++ Operation Range (Cooling): -5 ~ 52 °C Operation Range (Heating): -25 ~ 35 °C Circulating water temperature (cooling): 5 ~ 25 °C Circulating water temperature (heating): 25 ~ 65 °C Warranty: 36 months Refrigerant: R-32 Power supply (Phase/Frequency/Voltage): 1~/50/220-240 3~/50/380-415 Dimensions (Indoor unit) 790 x 420 x 270 H x W x L (mm) Weight: 38 kg 39 kg Sound Pressure - cooling (High/Nom./Low/Silent) 31 / - / - / - dB Sound Pressure - heating (High/Nom./Low/Silent) 31 / - / - / - dB Compressor type: (Outdoor unit) DC Twin Rotary Dimensions: 805 x 970 x 395 H x W x L (mm) 870 x 1060 x 480 H x W x L (mm) Weight: 65 kg 100 kg Refrigerant piping - Liquid / Gas: 9.52 / 15.9 mm (3/8" / 5/8") mm / inch Sound Pressure - cooling (High/Nom./Low/Silent - / 45 / - / - dB - / 48 / - / - dB 49 / - / - / - dB 50 / - / - / - dB 54 / - / - / - dB Sound Pressure - heating (High/Nom./Low/Silent - / 45 / - / - dB - / 48 / - / - dB 49 / - / - / - dB 50 / - / - / - dB 54 / - / - / - dB Shipping package indoor Packa