Body Material Light Alloy Flow (Cv) / Flow (Kv) 0.50 / 0.43 Function 3/2 Normally ClosedPipe/Port Type & Size G 1/4 (ISO 228/1) Product Type Solenoid Valve Media Air, Inert Gas Min to Max Operating Pressure (Air)0 - 10 bar Product Weight 0.56 kg Coil Class H Min to Max Ambient Temperature 0 - 50 °C Min to Max Fluid Temperature 0 - 60 °C Orifice Size 4 mm Voltage 24 Volts DC Watt Rating 21 W Media Type Air Min - Max Operating Pressure (Air) 0 - 10 bar Regulation Range 0 - 6 bar
Beschreibung
Body Material Light Alloy Flow (Cv) / Flow (Kv) 0.50 / 0.43 Function 3/2 Normally ClosedPipe/Port Type & Size G 1/4 (ISO 228/1) Product Type Solenoid Valve Media Air, Inert Gas Min to Max Operating Pressure (Air)0 - 10 bar Product Weight 0.56 kg Coil Class H Min to Max Ambient Temperature 0 - 50 °C Min to Max Fluid Temperature 0 - 60 °C Orifice Size 4 mm Voltage 24 Volts DC Watt Rating 21 W Media Type Air Min - Max Operating Pressure (Air) 0 - 10 bar Regulation Range 0 - 6 bar