Dimensions (metric): 203,00 mm (B) x 203,00 mm (H) Height (metric): 203.00 mm Width (metric): 203.00 mm Brady Material Number: B-455 Indoor or Outdoor Use: Einsatz im Innen- und Außenbereich Material: Polyvinylchlorid (PVC) Material Type: Polyvinylchlorid (PVC) Maximum Service Temperature (°C): 70 °C Minimum Service Temperature (°C): -20 °C Service Temperature Range (°C): -20 °C - 70 °C Thickness (metric): 1.55 mm Application: Gebäude- und Sicherheitskennzeichnung Brand Name: Brady® Calculated Sign Shape: L Sign Colour: Weiß auf Rot Country: EMEA Hole Shape: Schlüsselloch Image or Text: Image Only Layout: Bidirektional Legend Language: EMEA Number of Holes: 4 Pictogram Description: Brandmeldetelefon Pictogram Number: F006 Primary Noun, Basic Function: Schild Printer supply or Pre-printed: Vorgedruckt Product Regulations (EMEA): ISO 7010 Shape: Quadratisch Sign Projection Type: 2-Way Sign Type: Brandschutz