Terminal Connections & Socket for versatile usage.
Sturdy Construction for long-lasting performance.
Easy Operation with clear scale and intuitive controls.
Technische Daten
Maximum Power : 10000W
Maximum Current : 40A
Input Voltage : 220 - 240V AC
Input Connection : Screw Terminal
Output Voltage : 0 - 300V AC
Output Connection : Screw Terminal
Efficiency : ≥ 90%
Phase : Single phase
Display : Will light up when current is detected and indicate the output voltage with high accuracy
Soft Start : No
Galvanic Isolation : No
Overcurrent Protection : No
Short Circuit Protection : No
Overheat Protection : No
Frequency : 50/60 Hz
Verpackungsart
Piece
Ausgangsspannung (min.)
0 V/AC
Ausgangsspannung (max.)
300 V/AC
Anzahl Ausgänge
1 x
10000 W
Abm.
(L x B x H) 40.5 x 33.7 x 25 cm
Gewicht
20.8 kg
Anzahl Eingänge
1 x
Eingangsspannung (Anzahl x Spannung)
1 x 230 V/AC
Eingangsspannung
230 V/AC
Inhalt
1 St.
Breite
33.7 cm
Höhe
25 cm
Länge
40.5 cm
Typ
T-B-VC-10000
Wirkungsgrad
0.9 %
Dokumente & Downloads
Bedienungs- und Sicherheitshinweise
Bedienungs- und Sicherheitshinweise 936267561 Bronson VC 10000: VariAC for Flexible Voltage Adjustment
Beschreibung
The VC Series provides a continuously adjustable output voltage ranging from 0 to 300V, allowing you to fine-tune power levels to match your specific requirements. A digital voltage display ensures accurate monitoring of the current output, while both terminal connections and a built-in socket offer flexibility for various applications. Whether in labs, workshops, or hobby environments, these rugged Variacs are designed for continuous operation and user-friendly handling.
Hinweise
Sicherheitsrelevantes Bauteil - Installation nur durch Fachhandwerker
Beschreibung
The VC Series provides a continuously adjustable output voltage ranging from 0 to 300V, allowing you to fine-tune power levels to match your specific requirements. A digital voltage display ensures accurate monitoring of the current output, while both terminal connections and a built-in socket offer flexibility for various applications. Whether in labs, workshops, or hobby environments, these rugged Variacs are designed for continuous operation and user-friendly handling.
Hinweise
Sicherheitsrelevantes Bauteil - Installation nur durch Fachhandwerker