This is a genuine Epson replacement optical drive designed specifically for use in the Epson Discproducer PP-100III. It features a SATA interface and comes with a custom mounting frame, allowing for quick and straightforward installation without special tools.
Unlike standard optical drives, this unit is an industrial-grade model developed exclusively for Epson Discproducer systems. It includes custom firmware and a built-in media counter to ensure precise operation within Epson’s automated disc handling mechanism.
This drive is recognized correctly only when used with Epson Total Disc Maker 7 software. Standard optical software or older versions may fail to detect the drive properly; Epson recommends using Total Disc Maker version 7.0 or newer
Key features:
Genuine Epson replacement drive with factory-installed firmware
Supplied with custom mounting bracket for easy installation
Tailored for Epson Discproducer PP-100III and PP-100II units
Long-lasting performance: average lifetime of up to approximately 15,000 discs (may vary depending on usage and disc type)
Only compatible with Epson-approved models; third-party drives are not supported
Important information:
This drive cannot be replaced with standard consumer optical drives
Only suitable for Discproducer models designed to support this drive, such as the PP-100III and PP-100II
Additional support offer:
If you are using a supported Discproducer where Plug&Play is not supported, we can have this drive installed professionally in any of the compatible models, please contact us directly. Our certified technicians can perform the installation to guarantee seamless integration and operation.