Product Information CF Card Cloner i9 Silver Series
The U-Reach CF Card Cloner i9 silver series is an easy-to-use duplication system for CF cards.
It works as a standalone device without the need of a PC and guarantees the best copy performance.
You only need to plug in your master CF card, your target CF-cards and press the start button. That´s all !
Your CF cards will be copied fast and reliable and with the "Copy&Compare" function
you make sure all data is 100% perfect.
Features
The intelligent9 CF card copy system comes with some great additional features.
The system has a small footprint and has the "Quick-Socket-Technology" as well as the great monitoring tool.
Duplication modes
Quick Copy is one of two copy modes available. It is known as "System&Files" mode and can copy all file formats. The "System&Files" mode can copy common formats, including Windows (FAT16/32/64/NTFS), Linux (ext2/ext3/ext4), and MAC (HFS/HFS+/HFSX).
If your file format is not recognised by the system, it will automatically switch to
"Whole Media" mode. This mode copies the data on the entire card bit by bit.
It takes longer, but you still have the option of copying unknown files.
The target must be the same size as the master or larger.
Wiping function
The system can be used as a wiping device as well.
We assure that there is no risk of erasing master cards by mistake.
For this reason the Master port is a Read-Only Port and will never erase media.
You can choose 3 different wiping modes for erasing you data.
The 3 modes are "Quick Erase", "Full Erase" and "DoD Erase".
Copy Speed
The U-Reach CF card cloner will copy with up to 3.9GB/min. on all devices at the same time. There will be no speed loss if you increase the number of targets.
Due to our FPGA technology the copy speed will be stable.
Quick Sockets
You can change the sockets easily by yourself.
There is no need to ship in the unit for service if a socket is worn out.
You just turn of the unit, exchange the faulty socket and turn the unit back on.
Monitoring tool
Just connect your CF card Cloner with you computer by connecting an USB cable.
You can follow your production process on the monitor of your PC. This gives you a great overview of your duplication progress.
Flash Filtration
There is the option to define the accepted media in your production process.
The media that do not fit into your definition will be kicked out.
Product Summary
Our CF card cloner i9 silver series is a great solution if you need to duplicate a high number of CF cards. It provides all the features of the SuperB duplication tower but additionally provides the "Quick-Socket-Technology" as well as the monitoring tool.
If you need a Log report, Double Source Comparison or the Burn-in Proof feature please check out our i9 Gold series.
Datasheet CF Card Cloner i9 silver
To check out the full specification of the system please click here.