Dieser 7-Port Industrie USB 3.0 Hub mit 15KV ESD Schutz erweitert Ihr System um 7 USB 3.0 Anschlüsse an einem USB-Anschluss. Die maximale Datenübertragungsrate beträgt 5Gb/s und der Hub ist abwärtskompatibel zum USB 2.0 und 1.1 Standard. Der Hub kommt mit eingebautem 15KVDC ESD- und Überspannungsschutz. Der Hub kann an der Wand und an DIN-Schienen montiert werden. Der Stromeingangsbereich reicht von 9-24VCDC.
Features
- Industrial grade rugged metal housing enclosure design to withstand harsh industrial environments
- Redundant 9VDC to 24VDC power input
- 15KV ESD USB interface protection
- Power input surge protection (600W) for each port
- Over-current detection and protection circuit design
- Wall and DIN rail mount support
- Supports UASP function (with Windows 8 native USB 3.0 Host driver only)
Specifications
- Chipset: VIA VL811+
- Supports UASP function (with Windows 8 native USB 3.0 Host driver only)
- Compliant with Universal Serial Bus 3.0 Specification
- Maximum data transfer rate: 5Gbps
- Surge Protection: 600W (max)
- Metal housing with mounting mechanism
- Interfaces/Ports:
Input: 1, 9-pin, USB 3.0, Type B, Female
Input: 1, Terminal block (3-Wire)
Input: 1, DC power adapter jack (power adapter not included)
Output: 7, 9-pin, USB 3.0, Type A, Female
- Power requirements:
Input voltage: 9VDC~24VDC
Output current: 900mA per port (max)
Power consumption: 3.6W
- Product dimensions: 2.7" (W) x 5.5" (H) x 1.0" (D)
- Product weight: 0.7 lbs
- Product color: Black
- Environmental conditions:
Operating temperature: 32° F to 131° F (0° C to 60° C)
Operating humidity: 10% to 90% RH
Storage temperature: -4° F to 185° F (-20° C to 85° C)
Storage humidity: 10% to 90% RH
- Included USB 3.0 cable:
Type B (M) to Type A (M)
Length: 6.6 ft (2m)
Requirements
- Desktop or notebook with an available USB port (USB 3.0 is recommended)
- Windows® 8/10/11 (32-/64-bit) / 7 (32-/64-bit) / Vista (32-/64-bit) / XP (32-/64-bit) / Server 2003 & 2008 (32-/64-bit) / Server 2008 R2
Package Contents
- 7-Port Industrial USB 3.0 Hub with 15KV ESD Protection
- USB 3.0 Type A to Type B cable (2 meters)
- DIN-Rail and wall mount kit
- Terminal block
- Installation guide