Mounting unit Generical Data: System Memory256 MBStorage256 MBNetwork Interface10/100 Mbit/s EthernetSerial Communications1x RS-232 serial portComm ConnectivitySupports EtherNet/IP, Profinet, Modbus TCPI/O2 IN / 3 OUTPower Requirements10 – 30 VdcDimensions95 x 54 x 43 mm (3.7 x 2.1 x 1.7 in.) – Connector @ 0° 75 x 54 x 62 mm (3.0 x 2.1 x 2.4 in.) – Connector @ 90°Operating Temperature0 to +50 °C / +32 to +122 °FHumidity90% non condensingMechanical ProtectionIP67Certifications (Safety Compliance)CE, CSAResolution1280x1024Imager1/1.8" CMOS - MonoShutterGlobalFrame rate (FPS)60Pixel size5.3 µm