qHD (960 x 540) and 2MP (1920 x 1080) resolution imager options both available in monochrome and color, Field interchangeable lenses, illuminators and filters, Two embedded illuminator sizes: 14-LED compact and 36-LED high power both integrating TIR lenses to deliver maximum brightness onto the field of view available in 3 different colors (white, blue and red), Lens options: Micro-video (6, 8, 12.5 and 17.5mm) or C-Mount, Innovative 360° software configurable visual feedback, Top industrial grade: -10 to 50 °C / 14 to 122 °F operating temperature, IP65/67 rating, Powered by IMPACT software suite with 100+ inspection tools, Add-on licenses to run even the most advanced Datalogic algorithms