geeignete Oberflächen: Für glatte & strukturierte/raue Oberflächen
Technische Daten
Material: Vinyl
Temperaturbereich: -40 °C - 82 °C
Klebstoff: Dauerhafter Acrylklebstoff
Farbe: Schwarz auf Transparent
Oberfläche: Glänzend
Größe: 19,05 mm (B) x 6,10 m (L)
Produkt-Art
Universal-Etiketten
Etiketten-Größe
19.05 mm x 6.10 m
Etiketten-Material
Vinyl-Folie
Schriftfarbe
Schwarz
Haftung
Permanent haftend
Inhalt
6.1 m
Form
Endlos (Variabel)
Etiketten-Breite
19.05 mm
Etiketten-Länge
6.10 m
Anwendung
Beschriften
UKCA
nicht relevant
Beschreibung
Labels for labelling pipes, inventory, safety marking, panels, barcode, pipettes, laboratory equipment ... This indoor (5 years outdoor) vinyl is very pliable and is very well suited for use on smooth and rough surfaces such as pipes, walls, doors, panels, shelving, bins and equipment. Aggressive permanent adhesive. Excellent resistance to oils, detergents, dirt, grime and many solvents. The amount of labels stated below is confirmed by Brady. Differing information as e.g. in Brady catalogues is wrong.
Ausführung
geeignet für: Allgemein
Lieferumfang
1 Kassette
Beschreibung
Labels for labelling pipes, inventory, safety marking, panels, barcode, pipettes, laboratory equipment ... This indoor (5 years outdoor) vinyl is very pliable and is very well suited for use on smooth and rough surfaces such as pipes, walls, doors, panels, shelving, bins and equipment. Aggressive permanent adhesive. Excellent resistance to oils, detergents, dirt, grime and many solvents. The amount of labels stated below is confirmed by Brady. Differing information as e.g. in Brady catalogues is wrong.