Reliable axle protection with grease-filled NBR bellows.
Durable NBR bellows for flexible axle and CV joint protection, Supplied pre-filled with grease for quick, clean installation, Designed to fit applications matching OE TOYOTA 4344717050 (e.g. Lexus ES), Compact dimensions: 97 mm height with 26/89 mm inner diameters for precise fit, Made in IT for consistent manufacturing quality.
Technische Daten
Material: NBR (nitrile butadiene rubber); Inner diameter 1: 26 mm; Inner diameter 2: 89 mm; Height: 97 mm; Includes grease; OE number: TOYOTA 4344717050; Weight: 0.71 kg; Origin: IT
Höhe
97 mm
Maßangaben
213 x 153 x 109 mm mm
Beschreibung
Protect your drive shaft and CV joints with this NBR bellows kit, supplied pre-filled with grease for a clean, ready-to-install solution. The bellows feature inner diameters of 26 mm and 89 mm and a height of 97 mm, providing reliable sealing and long service life. Suitable for applications matching OE reference TOYOTA 4344717050 (for example Lexus ES). Includes grease for immediate fitting, material NBR (nitrile butadiene rubber), weight approximately 0.71 kg, origin IT.
Ausführung
NBR (nitrile butadiene rubber) bellows, pre-filled with grease for installation, Inner diameter 1: 26 mm, Inner diameter 2: 89 mm, Height: 97 mm.
Lieferumfang
with grease
Hinweise
Check OE/part number and vehicle fitment before ordering. Product images may differ slightly from the actual item.
Beschreibung
Protect your drive shaft and CV joints with this NBR bellows kit, supplied pre-filled with grease for a clean, ready-to-install solution. The bellows feature inner diameters of 26 mm and 89 mm and a height of 97 mm, providing reliable sealing and long service life. Suitable for applications matching OE reference TOYOTA 4344717050 (for example Lexus ES). Includes grease for immediate fitting, material NBR (nitrile butadiene rubber), weight approximately 0.71 kg, origin IT.
Ausführung
NBR (nitrile butadiene rubber) bellows, pre-filled with grease for installation, Inner diameter 1: 26 mm, Inner diameter 2: 89 mm, Height: 97 mm.
Lieferumfang
with grease
Hinweise
Check OE/part number and vehicle fitment before ordering. Product images may differ slightly from the actual item.