FSP300-50UCB PC NetzteilInternal 4 cm fan with IEC 62368 standard ventsLow Ripple & NoiseOCP,OTP,OVP circuit protectionMTBF:100K hours at 25°C
FSP300-50UCB
80 PLUS Bronze
Internal 4 cm fan with IEC 62368 standard vents opening
Low Ripple & Noise
Support OCP, OTP and OVP circuit protection
Short circuit protection on all outputs
Resettable power shut down
100% Hi-pot tested
MTBF:100K hours at 25°C
100% burn-in under high ambient temperature (50°C)
Compliant with EN62368
Technische Daten
Produkt-Art
Industrie PC-Netzteil
Herstellerfarbe
Schwarz
Abm.
(B x T) 100 mm x 190 mm
Tiefe
190 mm
Breite
100 mm
Gewicht
1300 g
-12 V/DC
0.3 A
+12 V/DC (1)
25 A
+12 V/DC (3)
25 A
+5 V/DC
3 A
+3,3 V/DC
12 A
Betriebsspannung
90 - 264 V
Dokumente & Downloads
Datenblatt
Datenblatt 816677851 FSP PC Netzteil 300Watt FSP300-50UCB 9PA300H701
Beschreibung
FSP300-50UCB80 PLUS Bronze Internal 4 cm fan with IEC 62368 standard vents opening Low Ripple & Noise Support OCP, OTP and OVP circuit protection Short circuit protection on all outputs Resettable power shut down 100% Hi-pot tested MTBF:100K hours at 25°C 100% burn-in under high ambient temperature (50°C) Compliant with EN62368
Beschreibung
FSP300-50UCB80 PLUS Bronze Internal 4 cm fan with IEC 62368 standard vents opening Low Ripple & Noise Support OCP, OTP and OVP circuit protection Short circuit protection on all outputs Resettable power shut down 100% Hi-pot tested MTBF:100K hours at 25°C 100% burn-in under high ambient temperature (50°C) Compliant with EN62368