Complete CV joint kit for drive shaft, Ø 81 mm - includes grease and NBR bellows.;Precision-machined internal component with groove for reliable fitment.;Vehicle-compatible specifications listed (external toothing 25, internal toothing 22, thread M22x1.5) for accurate replacement.;ABS ring diameter matched to joint (81 mm) for sensors and wheel speed systems.;Manufactured in IT, OEM-referenced part suitable for Ford Escort and related models.;Series 20186 by SPIDAN, manufacturer article ID 20186.
Technische Daten
Joint type: CV joint (Kugelgleichlaufgelenk)
Joint diameter: 81 mm
ABS ring diameter: 81 mm
External toothing (wheel side): 25
Internal toothing (wheel side): 22
Seal ring diameter: 56 mm
Thread size: M22x1.5
Length: 140 mm
Material bellows: NBR (nitrile butadiene rubber)
Machined: with groove in internal component
Supplementary info: with grease
Länge
140 mm
Material
Nitril-Butadien-Kautschuk
Außen-Ø
81 mm
Beschreibung
SPIDAN 20186 CV joint kit Ø 81 mm, includes grease and protective bellows. Joint type: CV joint (Kugelgleichlaufgelenk), joint diameter 81 mm, ABS ring diameter 81 mm, external toothing (wheel side) 25, internal toothing (wheel side) 22, seal ring diameter 56 mm, thread size M22x1.5, length 140 mm, bellows material NBR (nitrile butadiene rubber). Machined with groove in internal component. Compatible example vehicle: Ford Escort. Country of origin: IT. Manufacturer article ID: 20186. Important: images may differ from the actual product; verify OE/part numbers, VIN/HSN/TSN and vehicle-specific fitment before ordering.
Ausführung
Grease included, NBR (nitrile butadiene rubber) bellows, machined internal component with groove, ABS ring (81 mm), seal ring (56 mm), external toothing 25, internal toothing 22, thread M22x1.5, length 140 mm.
Lieferumfang
Grease
Hinweise
Verify OE reference and vehicle fitment before purchase. Compare OE/part numbers and check VIN/HSN/TSN, year of manufacture, engine type and PR codes to ensure compatibility. Product images may differ slightly from the actual item. This part is supplied with grease and NBR bellows; installation should follow vehicle manufacturer instructions and be performed by a qualified technician.
Beschreibung
SPIDAN 20186 CV joint kit Ø 81 mm, includes grease and protective bellows. Joint type: CV joint (Kugelgleichlaufgelenk), joint diameter 81 mm, ABS ring diameter 81 mm, external toothing (wheel side) 25, internal toothing (wheel side) 22, seal ring diameter 56 mm, thread size M22x1.5, length 140 mm, bellows material NBR (nitrile butadiene rubber). Machined with groove in internal component. Compatible example vehicle: Ford Escort. Country of origin: IT. Manufacturer article ID: 20186. Important: images may differ from the actual product; verify OE/part numbers, VIN/HSN/TSN and vehicle-specific fitment before ordering.
Ausführung
Grease included, NBR (nitrile butadiene rubber) bellows, machined internal component with groove, ABS ring (81 mm), seal ring (56 mm), external toothing 25, internal toothing 22, thread M22x1.5, length 140 mm.
Lieferumfang
Grease
Hinweise
Verify OE reference and vehicle fitment before purchase. Compare OE/part numbers and check VIN/HSN/TSN, year of manufacture, engine type and PR codes to ensure compatibility. Product images may differ slightly from the actual item. This part is supplied with grease and NBR bellows; installation should follow vehicle manufacturer instructions and be performed by a qualified technician.