Gree Versati IV GRS-CQ16Pd/NhG4-E Monobloc Heat Pump — BTU Inverter Air Conditioner The Gree Versati IV GRS-CQ16Pd/NhG4-E Monobloc Heat Pump is a wall-mounted inverter split air conditioner for rooms up to approximately the indicated room area. With BTU cooling capacity, modern R-32 refrigerant and energy-efficient inverter technology, it provides reliable year-round comfort. Detailed technical data verified against the manufacturer feed is listed below. Verified Specifications Cooling capacity (min / nom / max): - / 14.5 / - kW Heating capacity (min / nom / max): - / 15.5 / - kW Power input — cooling (min / nom / max): - / 3.85 / - kW Power input — heating (min / nom / max): - / 3.6 / - kW Operating temperature — cooling: 10 ~ 48 °C Operating temperature — heating: -25 ~ 35 °C Warranty: 24 months Refrigerant: R-32 Power supply (phase / frequency / voltage): 1~/50/220-240 Indoor Unit Outdoor Unit Dimensions: 878 x 1200 x 460 H × W × D (mm) Weight: 151 kg Sound level — cooling (high / nom / low / silent): - / 58 / - / - dB (A) Sound level — heating (high / nom / low / silent): - / 61 / - / - dB (A) About Gree AUX is a Chinese specialist manufacturer of inverter air conditioners with a strong focus on energy efficiency, smart-home integration and competitively-priced premium technology. AUX units use modern R-32 refrigerant in all current models and include Wi-Fi as standard. Delivery & Installation EU-wide Die aktuelle Lieferzeit finden Sie in den Lieferangaben auf dieser Seite. Installation must be performed by a certified HVAC technician (F-gas certification required). On request we can recommend qualified installation partners in your region. Advice & Datasheet on Request Questions about the right BTU capacity for your room, multi-split compatibility, or additional ac