
1/5
Notebook Hülle
Sleeve
33,8 cm (13,3")
MacBook 12"
MacBook 13"
MacBook Air
MacBook Air 11"
MacBook Air 13"
MacBook Pro 13"
Macbook Air 13" (2018)
34 cm
26 cm
2 cm
35.5 cm
27.5 cm
2 cm
Schwarz
Grau
Polyester
185.00 g
wasserabweisend
(B x H x T) 35.5 x 27.5 x 2 cm
Universal