Hikvision Pro Series DS-7616NXI-I2/16P/S(E) - standalone NVR - 16 Kanäle; Gerätetyp: NVR - 16 Kanäle - netzwerkfähig - Rack - einbaufähig - 1U; Komprimierungsformat: H.264+, H.264, H.265, H.265+, G.711alaw, G.711ulaw, G.722, G.726, MP2L2, AAC, PCM; TV-System: NTSC/PAL; Bildauflösung: 3840x2160, 2560x1440, 1920x1080, 704x576 (PAL), 704x480 (NTSC); Unterstützte Festplatte(n): Anzahl: 2 - Gesamtkapazität: 28 TB; Power Over Ethernet (PoE): PoE; Spannung: 100 - 240 V; Abmessungen (Breite x Tiefe x Höhe) - ohne HDD: 38,5 cm x 31,7 cm x 5,2 cm; Gewicht: 2,5 kg
Technische Daten
Produkt-Art
16-Kanal Netzwerk-Videorekorder
Gewicht
3.49
UKCA
Ja
Beschreibung
H.265+/H.265/H.264+/H.264 video formats Intelligent analytics based on deep learning algorithm Up to 4-ch perimeter protection Up to 4-ch facial recognition for video stream Up to 8-ch facial recognition for face picture Up to 16-ch IP camera inputs Up to 32-ch 1080p decoding capability Compression and Recording: H.265+ compression effectively reduces the storage space by up to 75% Full channel IP cameras connection Compatible with third-party network cameras HD Video Output: Provide independent HDMI and VGA outputs HDMI video output at up to 4K resolution Storage and Playback: Up to 2 SATA interfaces for HDD connection 16-ch synchronous playback at up to 1080p resolution Smart & POS Function: Support multiple VCA (Video Content Analytics) events Smart search for the selected area in the video, and smart playback to improve the playback efficiency POS information overlay on live view and playback POS triggered recording and alarm Network & Ethernet Access: 16 independent PoE network interfaces 1 self-adaptive 10/100/1000 Mbps Ethernet interfaces Hik-Connect & DDNS (Dynamic Domain Name System) for easy network management
H.265+/H.265/H.264+/H.264 video formats Intelligent analytics based on deep learning algorithm Up to 4-ch perimeter protection Up to 4-ch facial recognition for video stream Up to 8-ch facial recognition for face picture Up to 16-ch IP camera inputs Up to 32-ch 1080p decoding capability Compression and Recording: H.265+ compression effectively reduces the storage space by up to 75% Full channel IP cameras connection Compatible with third-party network cameras HD Video Output: Provide independent HDMI and VGA outputs HDMI video output at up to 4K resolution Storage and Playback: Up to 2 SATA interfaces for HDD connection 16-ch synchronous playback at up to 1080p resolution Smart & POS Function: Support multiple VCA (Video Content Analytics) events Smart search for the selected area in the video, and smart playback to improve the playback efficiency POS information overlay on live view and playback POS triggered recording and alarm Network & Ethernet Access: 16 independent PoE network interfaces 1 self-adaptive 10/100/1000 Mbps Ethernet interfaces Hik-Connect & DDNS (Dynamic Domain Name System) for easy network management