main boardSupports 100000 users,10000 fingerprint,200000 cards,600000 eventsSupports 2 door control. It can extend up to 62 DS-K2M002X access modules, and up to 126 doors can be controlled Downstream RS-485 redundancy wiring design to ensure communication stability. 5-ch downlink RS-485 interface supports two applications: 1. When 4-ch RS-485 communication, the 5th RS-485 can be used as a redundant application, 2. 4-ch RS-485 forms 2 groups of dual-bus loops with physical isolation. It is recommended that you do not have more than 16 access modules attached to each loop bus. Web configuration management. All configurations can be realized via web without software application It has status indicators such as power supply, communication and operation, which is convenient for equipment health detection Powers supply by PoE, and Wi-Fi is availableInterface: Network*1,Lock control*2,Exit button*2,Door contact input*2,Alarm input*4,Alarm output*4,TAMPER*1,RS-485*7 2 for card reader, 5 for access modules 4 for communication, each interface can connect up to 16 access modules, 1 for redundancy ,Wiegand*2 standard 26/34 input, supports custom Wiegand settings ,USB*1,Fire alarm*1
Produktinformationen Hikvision DS-K2702WX-E1(P) Angaben zur Produktsicherheit:Hersteller:
Hikvision Deutschland GmbH
Wilhelm-Fay-Straße 32 b
65936 Frankfurt am Main
Kontakt: sales.dach @ hikvision.com