• The window/door detector is used to detect opening where activation occurs when the magnet and the sensor become separated. • Use: • in combination with the switching unit for automatic light control (cellar, garage, etc.), or switching on a GSM gate • by means of the Smart RF box, detection can be displayed on your smartphone in the form of notification; alarms are stored in history, which is visualized in the application iHC. • Anti-tamper function: an alarm is triggered if there is an unauthorized interference to the detector. • Power supply: battery 3V / CR2032, the battery life is around 1 year, … thanks to the ability to turn off the LED indicator it is possible to extend up to 3 years. • “Low Battery” Alerts on Your iHC App. • The detectors are compatible with switching components marked with the iNELS RF Control2 RFIO2 communication protocol and the eLAN-RF system components. • Communication with bidirectional RFIO protocol.
Beschreibung
• The window/door detector is used to detect opening where activation occurs when the magnet and the sensor become separated. • Use: • in combination with the switching unit for automatic light control (cellar, garage, etc.), or switching on a GSM gate • by means of the Smart RF box, detection can be displayed on your smartphone in the form of notification; alarms are stored in history, which is visualized in the application iHC. • Anti-tamper function: an alarm is triggered if there is an unauthorized interference to the detector. • Power supply: battery 3V / CR2032, the battery life is around 1 year, … thanks to the ability to turn off the LED indicator it is possible to extend up to 3 years. • “Low Battery” Alerts on Your iHC App. • The detectors are compatible with switching components marked with the iNELS RF Control2 RFIO2 communication protocol and the eLAN-RF system components. • Communication with bidirectional RFIO protocol.
Zubehör
(*Alle Angaben sind zzgl. gesetzl. MwSt)
Das notwendige Zubehör ist erforderlich, um den Artikel wie beschrieben zu verwenden