Das System eignet sich aufgrund seiner Größe (115 x 111 x 51mm!) besonders gut für diese Anwendungen :
- POS
- Digital Signage
- Kiosk
Oder aber als attraktiver, aber unaufällig arbeitender Büro-Rechner oder im Server-Betrieb.
Vollständig ausgestatteter PC mit diesen Komponenten :
- 4 GB DDR4 RAM
- 16 GB Intel Optane Beschleunigungs-Speicher (M.2/NVMe)
- 2.5" 1TB HDD SATA
- Windows 10 Home (vorinstalliert, mehrsprachig)
Features :
- CPU: Intel Core i3-7100U, 2x 2.40GHz, 3MB Cache, 15W TDP
- RAM: 2x DDR4 SO-DIMM, dual PC4-17000S, max. 32GB (UDIMM)[1x 4GB vorinstalliert]
- 1x M.2/M-Key (PCIe 3.0 x4, M.2 2280/2242)[1x 16 GB Optane vorinstalliert]
- 1x 2.5", 9.5mm [1x 1TB HDD vorinstalliert]
- Intel HD Graphics 620 (IGP), HDMI 2.0, Mini DisplayPort 1.2
- 4x USB 3.0, 1x Gb LAN (Intel I219-V), 1x Klinke, Cardreader (SD/SDHC/SDXC), NFC (Header)
- WLAN 802.11a/b/g/n/ac, Bluetooth 4.2
- Audio: 7.1 (Intel HD Audio)
- Power supply: 65W, external
- VESA-mounting: 75x75, 100x100 (included)
- Dimensions (WxHxD): 115x111x51mm
Get ready for truly immersive entertainment. The Intel® NUC Kit NUC7i3BNH is built with a dual-core 7th Generation Intel® Core™ i3 processor. So whether you’re streaming the latest movie or need to finish that last minute presentation, you’ve got the performance to handle it with ease. With dual-array front microphones, you can take full advantage of Windows® 10 and Cortana*. Now you’ve got your own digital personal assistant to keep you on time to appointments, help you send email, or find that new recipe. Intel® NUC Kit NUC7i3BNH also supports 4K at 60 Hz via an HDMI* 2.0 port. A multi-color LED ring lets you personalize your NUC with the look you want. Also features a 2.5" drive bay for an SSD or HDD with up to 2 TB of storage.