The JETWAY JNF695 series are Thin Mini-ITX form factor board adopts the Intel® Apollo Lake SoC Processor. The board supports DDR3L 1866MHz SODIMM memory, up to 8GB. Featuring the integrated Realtek Gigabit Ethernet controller, the JNF695 offers 10/100/1000Base-TX Ethernet devices for network transmission. SATAIII (6Gb/s) interface and one M.2 (M-key, 2242/2260) offer storage devices. One Mini PCIe interface, four USB3.0 ports, six USB2.0 ports and two to ten COM ports provide versatile expansion. The JNF695 offers eDP interface which can support max. 4K@60Hz resolution. Because of the above features, JNF695 is one of the best selections for digital signage and automation applications.
Intel® Apollo Lake Processor
1 * DDR3L 1866MHz SODIMM Up to 8GB
1/2* 10/100/1000 Base-TX Ethernet Ports
Support HDMI / VGA / LVDS / eDP display selection
2/6/10 * COM, 4 * USB3.0 & 6 * USB2.0
1* Mini PCIe slot & 1 * SIM card holder
Support 1 * SATA III (6Gb/s) & 1 * M.2 (M-key, 2242/2260)
12V DC-in power