HELLA 12 V 170 A alternator with Ø 49 mm freewheel pulley.
12 V, 170 A output for dependable charging performance, Ø 49 mm freewheel pulley to reduce belt wear and noise, 6-groove pulley for secure belt fit, clockwise rotation matching OEM configuration, 3 mounting bores for stable installation, M8 B+ terminal for standard electrical connection.
Technische Daten
Alternator (generator) 12 V, 170 A, with freewheel belt pulley, 6 grooves, pulley diameter 49 mm, 3 mounting bores, bore diameter 10 mm, clockwise rotation, clamp B+ (M8). OE references: BMW 12 31 7 605 478 / 7 605 478.
Typ
HELLA 8EL 015 637-931 Lichtmaschine Generator
Hersteller
Hella
Spannungseingang max.
12 µV
Rückfallspannung U(d)
12 V
Montageart
Montagelöcher
Beschreibung
Upgrade your vehicle’s charging system with this HELLA 12 V, 170 A alternator designed for reliable everyday performance. Features a Ø 49 mm freewheel pulley with 6 grooves to reduce belt wear and noise and ensure secure belt engagement. Built for straightforward replacement with clockwise rotation, three mounting bores (Ø 10 mm) and an M8 B+ terminal. Compatible with OE references BMW 12 31 7 605 478 and 7 605 478; verify fitment before installation.
Check OE/part number and vehicle compatibility carefully before ordering. Product images may differ slightly from the actual item. Installation should follow manufacturer guidelines and competent fitting to ensure correct operation.
Beschreibung
Upgrade your vehicle’s charging system with this HELLA 12 V, 170 A alternator designed for reliable everyday performance. Features a Ø 49 mm freewheel pulley with 6 grooves to reduce belt wear and noise and ensure secure belt engagement. Built for straightforward replacement with clockwise rotation, three mounting bores (Ø 10 mm) and an M8 B+ terminal. Compatible with OE references BMW 12 31 7 605 478 and 7 605 478; verify fitment before installation.
Check OE/part number and vehicle compatibility carefully before ordering. Product images may differ slightly from the actual item. Installation should follow manufacturer guidelines and competent fitting to ensure correct operation.