VALEO 14 V / 165 A alternator with Ø 56 mm freewheel pulley
14 V / 165 A high charging output for reliable battery charging., Ø 56 mm freewheel belt pulley reduces vibration and supports smooth operation., Clockwise rotation specified for correct vehicle fitment., 6 ribs for effective power transfer and belt grip., Four-point attachment and 80 mm mounting distance for stable installation., 37 mm pulley-to-alternator distance and 60° mounting angle ensure correct alignment., Dust cover included to protect against contaminants.
Technische Daten
14 V, 165 A, Ø 56 mm, clockwise rotation, 6 ribs, 2 mounting bores, 86 mm mounting points diameter, 9 mm bore diameter, 6 grooves, with dust cover, 7.70 kg
Typ
VALEO 444757
Hersteller
Valeo
Rückfallspannung U(d)
14 V
Montageart
Modul
Nennspannung
14 V
14 V, 165 A A
Nennspannung (Details)
V V
Gewicht
7.7 kg
Beschreibung
High-output VALEO alternator 14 V / 165 A with Ø 56 mm freewheel belt pulley and 6 ribs for efficient power transfer. Clockwise rotation, four-point attachment, 80 mm mounting distance, 37 mm pulley-to-alternator distance and 60° mounting angle for correct fitment. Includes dust cover. Manufacturer code VALEO 444757, net weight approx. 7.70 kg. Check vehicle compatibility before ordering.
Ausführung
Freewheel belt pulley Ø 56 mm, Clockwise rotation, 6 ribs, 14 V / 165 A output, Four-point attachment mounting, 80 mm mounting distance, 37 mm pulley-to-alternator distance, 60° mounting angle, Dust cover included, Manufacturer code VALEO 444757.
Hinweise
Verify OE/part number and vehicle compatibility before purchase. Product images may differ slightly from the actual item. Intended for clockwise rotation only. No claims beyond stated specifications.
Beschreibung
High-output VALEO alternator 14 V / 165 A with Ø 56 mm freewheel belt pulley and 6 ribs for efficient power transfer. Clockwise rotation, four-point attachment, 80 mm mounting distance, 37 mm pulley-to-alternator distance and 60° mounting angle for correct fitment. Includes dust cover. Manufacturer code VALEO 444757, net weight approx. 7.70 kg. Check vehicle compatibility before ordering.
Ausführung
Freewheel belt pulley Ø 56 mm, Clockwise rotation, 6 ribs, 14 V / 165 A output, Four-point attachment mounting, 80 mm mounting distance, 37 mm pulley-to-alternator distance, 60° mounting angle, Dust cover included, Manufacturer code VALEO 444757.
Hinweise
Verify OE/part number and vehicle compatibility before purchase. Product images may differ slightly from the actual item. Intended for clockwise rotation only. No claims beyond stated specifications.