28 V 80 A alternator with Ø 73 mm pulley for Volvo FM.
High charging output 28 V / 80 A for commercial vehicle electrical loads,
V-ribbed belt pulley Ø 73 mm with 8 ribs for secure belt engagement,
Clockwise rotation suitable for specified Volvo FM installations,
3-point attachment and OE-style fitment for stable, easy replacement,
Includes dust cover and precise bore Ø 8.2 mm for correct installation.
Technische Daten
28 V, 80 A, Riemenscheibe Ø 73 mm, Drehrichtung im Uhrzeigersinn
Typ
VALEO 202052
Hersteller
Valeo
Stromausgang
80 A
Rückfallspannung U(d)
28 V
Nennspannung
28 V
28 V, 80 A
Nennspannung (Details)
V V
Ausgangsleistung
2.24 kW kVA
Gewicht
7.55 kg
Beschreibung
28 V / 80 A alternator engineered for commercial vehicles, featuring a V-ribbed belt pulley Ø 73 mm and 8 ribs for reliable belt grip, clockwise rotation, and a 3-point attachment for secure OE-style mounting. Includes dust cover and bore Ø 8.2 mm, compatible with Volvo FM applications (OE references provided). Check vehicle fitment before ordering.
Ausführung
V-ribbed belt pulley Ø 73 mm with 8 ribs, dust cover, 3-point attachment (Dreipunktbefestigung), clockwise rotation, bore Ø 8.2 mm, mounting hole spacing 82 mm, mounting point diameter 86 mm.
Hinweise
Verify OE/part number and vehicle compatibility before purchase. Product images may differ slightly from the actual item. Designed for clockwise rotation only. Installation should follow vehicle manufacturer guidelines.
Beschreibung
28 V / 80 A alternator engineered for commercial vehicles, featuring a V-ribbed belt pulley Ø 73 mm and 8 ribs for reliable belt grip, clockwise rotation, and a 3-point attachment for secure OE-style mounting. Includes dust cover and bore Ø 8.2 mm, compatible with Volvo FM applications (OE references provided). Check vehicle fitment before ordering.
Ausführung
V-ribbed belt pulley Ø 73 mm with 8 ribs, dust cover, 3-point attachment (Dreipunktbefestigung), clockwise rotation, bore Ø 8.2 mm, mounting hole spacing 82 mm, mounting point diameter 86 mm.
Hinweise
Verify OE/part number and vehicle compatibility before purchase. Product images may differ slightly from the actual item. Designed for clockwise rotation only. Installation should follow vehicle manufacturer guidelines.