FORM FACTOR : Mini-ITX: 6.7" x 6.7" (170 mm x 170 mm)
PROCESSOR : 7 / 6th Gen Intel® Kaby Lake / Skylake LGA1151 Socket Processor, TDP Max. 65W
CHIPSET
SYSTEM MEMORY
GRAPHICS
ETHERNET
AUDIO
I/O CHIPSET
TPM
EXPANSION SLOT
BIOS
H/W MONITOR
WATCHDOG TIMER
SMART FAN CONTROL
VGA : Up to 1920 x 1200 @60 Hz
HDMI
DISPLAYPORT
LVDS
eDP (Option)
USB : 4 x USB 3.0
DISPLAY I/O
AUDIO I/O
LAN I/O
SERIAL PORT
PS/2 PORT
OTHERS
STORAGE : 2 x SATAIII
USB
DISPLAY I/O
AUDIO I/O
SERIAL PORT
PARALLEL PORT
GPIO
FAN
POWER
OTHERS
POWER INPUT : DC-in 12V (2.5 mm / ID, 5.5 mm / OD) / ATX 4-pin 12V
OPERATING TEMPERATURE : 0 ~ 60°C (32 ~140°F)
STORAGE TEMPERATURE
OPERATING HUMIDITY
CERTIFICATION
OS SUPPORT : Kaby Lake: Windows® 10 64bit, Linux (support by request) / Skylake: Windows® 7 32 / 64bit, Windows® 10 64bit, Linux (support by request)
PACKAGE : 1 x Motherboard / 2 x I/O Bracket (Half and Full Height) / 1 x Driver CD / 1 x Quick Installation Guide / 1 x 45 cm SATA Cable / 1 x 40 cm SATA Cable / 1 x 50 cm SATA&ODD; Y Power Cable