1/5

Ultra HD
Philips
LED-TV
50 Zoll
60 Hz
60 Hz
48 Zoll - 50 Zoll
500000 : 1
LAN
3
DisplayPort
10 W
0.5 W
16:9
LCD
400 x 400 mm
Schwarz
112.84 cm
64.9 cm
7.68 cm
649 mm
76.8 mm
13.94 kg
100 - 240 V
G (A - G)
(B x H x T) 112.84 x 64.9 x 7.68 cm
3840 x 2160 Pixel
Ultra HD (3840 x 2160 Pixel)
127 cm
125.7 cm
50 Zoll
0.5 W
110 W
0.5 W
4000 : 1
3840 x 2160 Pixel
1 x
1 x
3 x
Home
Nein
Integrierte Lautsprecher
24/7
750 cd/m²
8 ms
Digital Signage Display
178°
178°
Ja
Datenblatt 821494615 PHILIPS 50BDL3117P Digital Signage Display 125,7 cm 49,5 Zoll