
1/4
USB-Oszilloskop
50 MHz
1 GSa/s
8 Bit
Digital-Speicher (DSO)
Mixed-Signal (MSO)
Funktionsgenerator
1 ns - 5000 s/div
4
ISO
CAT I
4 mV - 4 V/div
1 MΩ
AC, DC
20 V
USB;230 V/AC
(L x B x H) 190 x 170 x 40 mm
500 g
16
170 mm
40 mm
190 mm
USB
16 Mpts
3403D MSO
Datenblatt 2387952 Pico Technology PicoScope 3403D MSO | USB-Oszilloskop, MSO, 4+16-Kanal, 50 MHz (PP957)
Garantiebedingungen 2387952 Pico Technology PicoScope 3403D MSO | USB-Oszilloskop, MSO, 4+16-Kanal, 50 MHz (PP957)