• 8-Port RJ-45 ????- 4 -Port 10/100/1000Mbps “Data
input” ????- 4 -Port 10/100/1000Mbps “Data + Power
output” Power over Ethernet Complies with IEEE 802.3,
IEEE 802.3u, IEEE 802.3ab 10/100/1000Base-T Ethernet
standard IEEE 802.3at and IEEE 802.3af Power over
Ethernet Mid-Span PSE Provides DC 52V power over
RJ-45 Ethernet cable to IEEE 802.3at /
802.3af compliant devices ( up to 4 PD devices)
PoE power up to 30.8 watts (802.3at PoE) /
15.4 watts (802.3af PoE) for each PoE port Remote
power feeding up to 100m Full power support for
each PoE port Automatically detects the powered
device (PD) Circuit protection prevents power
interference between ports 100~240V AC,
50/60Hz, 2A universal power supply adapter with DC 52V /
2.31A power output Hardware Desktop palm size,
wall mountable LED indicator power input indication
FCC Part 15 Class B,
CE Plug & play Standard Compliance IEEE 802.3
10Base-T IEEE 802.3u 100Base-TX IEEE 802.3ab 1000Base-T
IEEE 802.3at Enhancement Power over Ethernet IEEE
802.3af Power over Ethernet High Power PoE for
SOHO PoE Applications PLANET HPOE-460 is the next
generation 4-Port Gigabit High Power PoE injector Hub,
featuring both IEEE 802.3af and High Power IEEE
802.3at PoE standard that combines up to 30-watt
power output and data per port over one CAT 5/5e/6
Ethernet cable.
The HPOE-460 is designed specifically to satisfy
the growing demand for higher power consuming
network PD (powered devices) such as PTZ (Pan,
Tilt & Zoom) / Speed Dome IP cameras, multi-channel
(802.11a/b/g/n) wireless LAN access points and
other network devices in SOHO and SMB network applications.
The IEEE 802.3at Power over Ethernet standard
is defined to provide each PoE device maximum
up to 30 watts of input power which is double
amount of PoE power,
more than the conventional 802.3af PoE PSE. The
IEEE 802.3at PoE standard is an ideal solution
to meeting the high power requirements directly
via the RJ-45 Port interface.
Compliant with IEEE 802.3at, the HPOE-460 possesses
stronger power capability than the existing 802.3af PoE PSE.
Quick and Easy PoE Network Deployment With
4 10/100/1000Base-T Gigabit Ethernet ports,
the HPOE-460 supports 52V DC power for any remote 802.3af /
802.3at powered device (PD) without affecting
data transmission performance.
Supporting PoE power budget of 120 watts, the
HPOE-460 provides sufficient 15.4 /
30.8-watt PoE power to up to 4 remote PD devices.
It offers a cost-effective and quick solution
to upgrading network system to IEEE 802.3af /
IEEE 802.3at Power over Ethernet system without
replacing the existing Ethernet Switch.
There are 8 RJ-45 STP ports on the front panel
of the HPOE-460,
in which 4 ports in the right direction function
as "Data input" and the other half in the left
direction function as "PoE (Data and Power) output".
The 4 "PoE (Data and Power) output” ports are
also the power injectors that transmit DC voltage to the CAT.
5/5e/6 cable and transfer data and power simultaneously
between the Injectors and Splitters.