Overview These QTR reflectance sensor arrays feature seven IR emitter/phototransistor pair modules in a high-density (4mm pitch) arrangement, which makes them well suited for applications that require precise detection of changes in contrast, such as line sensing. Unlike our original QTR sensor modules, these units have integrated LED drivers that provide brightness control independent of the supply voltage, which can be anywhere from 2.9V to 5.5V, while enabling optional dimming to any of 32 possible brightness settings. There are separate controls for the odd-numbered and even-numbered LEDs, which gives you extra options for detecting light reflected at various angles. Specifications Dimensions: 29 × 20 × 0.25 mm Operating voltage: 2.9V to 5.5V Max LED current: 30mA Max board current: 125mA Output format: 7 analog voltages Output voltage range: 0V to VCC Optimal sensing distance: 0.5cm Maximum recommended sensing distance: 5cm Weight: 1.7g Note: Unlike most of our products, these sensor arrays do not ship with any headers or connectors included, so you will need to supply your own or solder wires directly to the board to use it. Package List 1xPololu QTR-HD-07A Reflectance Sensor Array
Beschreibung
Overview These QTR reflectance sensor arrays feature seven IR emitter/phototransistor pair modules in a high-density (4mm pitch) arrangement, which makes them well suited for applications that require precise detection of changes in contrast, such as line sensing. Unlike our original QTR sensor modules, these units have integrated LED drivers that provide brightness control independent of the supply voltage, which can be anywhere from 2.9V to 5.5V, while enabling optional dimming to any of 32 possible brightness settings. There are separate controls for the odd-numbered and even-numbered LEDs, which gives you extra options for detecting light reflected at various angles. Specifications Dimensions: 29 × 20 × 0.25 mm Operating voltage: 2.9V to 5.5V Max LED current: 30mA Max board current: 125mA Output format: 7 analog voltages Output voltage range: 0V to VCC Optimal sensing distance: 0.5cm Maximum recommended sensing distance: 5cm Weight: 1.7g Note: Unlike most of our products, these sensor arrays do not ship with any headers or connectors included, so you will need to supply your own or solder wires directly to the board to use it. Package List 1xPololu QTR-HD-07A Reflectance Sensor Array