Übersicht The USB Type-C connector is intended to supersede a wide range of existing USB connectors. It is reversible and can serve in both USB host and USB device roles, allowing either end of a cable to be plugged into a receptacle with either side up, and it can support negotiation of increased power (up to 20V and 5A) and alternate uses of the USB interface wires. The USB-C connector’s 24 tightly-spaced pins make it difficult to use in a hobby project or prototype design. This breakout board helps by providing access to the connector’s pins for power (VBUS and GND), USB 2.0 differential data (D+ and D?), Configuration Channel (CC), and Sideband Use (SBU). Each of these pins is broken out into a 1×8 row of 0.1?-spaced pins on the board, along with duplicate VBUS and GND pins for high-current applications. The included 1×10straight male headercan be soldered to these pins to allow the board to be used with standard perfboards,solderless breadboards, and 0.1? connectors. This board doesnot expose the Type-C connector’s USB 3.1 SuperSpeed differential pairs (TX and RX signals), so it only supports USB 2.0 Low-Speed, Full-Speed, and High-Speed communication. Eigenschaften Configuration and auxiliary pins A Type-C receptacle can either provide power as a “Source” or consume power as a “Sink”; this usually corresponds to whether the port is a USB host (Downstream Facing Port, or DFP) or USB device (Upstream Facing Port, or UFP). The Configuration Channel, or CC, pins are used to determine the role of a port when it is connected. This carrier board pulls the CC1 and CC2 pins to GND through 5.11k? termination resistors, making the port a Sink and a UFP by default and allowing it to be a straightforward replacement for a Type-B, Mini-B, or Micro-B port on a USB device. If you want the port to serve as a Source instead, or if you want to perform more advanced configuration like USB Power Delivery negotiation, you can disconnect or remove the on-board resistors and make your own connections to the CC pins exposed by the board. The Sideband Use, or SBU, pins are not used by the USB protocol. Instead, they are available for use after the USB interface has been configured (via the CC pins) to operate in Alternate Mode, which allows it to be repurposed for other protocols and applications. Sie können auch unsere Dokumente für weitere Informationen besuchen Lieferumfang 1xUSB 2.0 Type-C Connector Breakout Board 1x0.1? male header