SD card cloner SD312N
product information
The portable SD cars cloner SD312N is the smallest SD card duplicator in the world.
This is the most compact SD card and microSD card duplicator.
It comes with one master slot and two targetports.
Just press the copy button to start the sd card copy system and duplicate your cards fast, easy and reliable.
Features of the SD card cloner SD312N
The SD card cloner SD312N copies the data "bit-by-bit" from the master card to the target ports.
With the "Copy & Compare" function you can make a "bit-by-bit" compare to assure you have created 100% identical copies.
Copy Modes
The SD card copy machine can duplicate your flash cards in 2 different modes.
Data in known formats can be copied with the quick copy mode "System&Files".
This copy mode supports Windows (NTFS), FAT16/32/exFAT and Linux (ext2/3/4).
With the "Whole Media" mode you can copy even unknown formats.
If you want to copy unknown formats with the SD card copier, you need to copy the complete flash card.
Diagnistic modes
You want to check the speed or capacity of your microSD card or SD card ?
Use the H3/H5 or H6 test modes to verify your SD cards.
Combo slots for SD & microSD cards
The SD card duplicator comes with so called combo slots.
This means the SD-card & microSD-card duplicator has a slot for SD cards and a slot for microSD card. Therefore there is no need of using a microSD card adapter.
Adapters can always cause problems and increase the failure rate.
For this reason we got rid of adapters and created the combo slots.
Erase modes
You can erase your data and use your SD card duplicator as an erasing device.
There are 3 erase modes as Quick Erase, Full Erase and DoD Erase.
So if you want to get rid of your data on microSD cards or SD cards you found the perfect device. Plug in your cards and erase them professionally.
Product Summary SD312N SD card cloner
If you have a small number of SD cards you need to copy you can use the SD312N.
It can be used as duplicator or eraser. Just plug in your flash cards and control the sd card copier with display and 4 buttons. It is very easy to use and will help you to copy cards quick and easy.
Specification & Product Video
Click here for more information on the SD Card Cloner SD312N.