Precision-engineered design for smooth, low-friction rotation and long service life.;Integrated ABS sensor support for dependable wheel speed signals and ABS function.;7-flange connection and M12 x 1.25 thread for secure, common automotive mounting.;Direct fit for specified OE references for Mazda and KIA models when matched to vehicle compatibility.;Compact dimensions (Ø 50 mm, 26.9 mm bore, 14.7 mm width) for correct hub installation.
Technische Daten
Outer diameter 1: 50 mm; Outer diameter 2: 40 mm; Inner diameter 1: 26.9 mm; Inner diameter 2: 17.5 mm; Width 1: 14.7 mm; Width 2: 14.6 mm; Number of flange connections: null; Thread size: null; OE numbers: MAZDA - B002-33-047, MAZDA - B002-33-075, KIA - KKY01-33-047, KIA - KKY01-33-075, KIA - MB002-33-047, KIA - MB002-33-075
Typ
Wheel Bearing Set
Herst.-Teilenr.
200081
Bohrungs-Durchmesser
26.9 mm
Außen-Ø
50 mm
Breite
14.7 mm
Außen-Ø
40 mm
Bohrungs-Ø
17.5 mm
Beschreibung
Precision-engineered wheel bearing set for smooth, low-friction wheel rotation. Designed with 7 flange connections and a common M12 x 1.25 thread size for secure mounting, plus integrated ABS sensor support for reliable wheel speed monitoring. Includes dimensions: outer diameter 50 mm, inner diameter 26.9 mm, width 14.7 mm. Verify OE/part numbers and vehicle compatibility before ordering; product images may differ slightly from the actual item.
Ausführung
Wheel bearing set, 7 flange connections, Thread size M12 x 1.25, Integrated ABS sensor support, Bolt circle diameter 114.3 mm, Rim hole count 5.
Hinweise
Check OE/part number and vehicle fitment before ordering. Product images may differ slightly from the actual item.
Beschreibung
Precision-engineered wheel bearing set for smooth, low-friction wheel rotation. Designed with 7 flange connections and a common M12 x 1.25 thread size for secure mounting, plus integrated ABS sensor support for reliable wheel speed monitoring. Includes dimensions: outer diameter 50 mm, inner diameter 26.9 mm, width 14.7 mm. Verify OE/part numbers and vehicle compatibility before ordering; product images may differ slightly from the actual item.
Ausführung
Wheel bearing set, 7 flange connections, Thread size M12 x 1.25, Integrated ABS sensor support, Bolt circle diameter 114.3 mm, Rim hole count 5.
Hinweise
Check OE/part number and vehicle fitment before ordering. Product images may differ slightly from the actual item.