Smooth rotation and secure fit for your wheel hub.
Reliable wheel bearing set for smooth, low-noise rotation - Outer diameter 80 mm, width 48 mm, inner diameter 45 mm - 4 flange connections and 5 bolt holes for secure fitment - M14x1.25 thread for standard mounting - Compatible with multiple OE references for Opel, Vauxhall, Nissan and Renault.
Technische Daten
Außendurchmesser 1: 80 mm; Breite 1: 48 mm; Innendurchmesser 1: 45 mm; OE-Nummern: NISSAN - 4321000Q0B, NISSAN - 4321000QAB, OPEL - 4403044, OPEL - 4501155, OPEL - 9111044, OPEL - 9161455, RENAULT - 77 01 205 417, RENAULT - 7701206742, RENAULT - 8660001824, VAUXHALL - 4403044, VAUXHALL - 4501155, VAUXHALL - 9111044, VAUXHALL - 9161455
Typ
Wheel Bearing Set
Herst.-Teilenr.
200878
Bohrungs-Durchmesser
45 mm
Außen-Ø
80 mm
Breite
48 mm
Außen-Ø
80 mm
Bohrungs-Ø
45 cm
Beschreibung
Ensure smooth, quiet wheel rotation with this A.B.S. wheel bearing set. Designed for secure mounting with 4 flange connections and 5 bolt holes, M14x1.25 thread. Dimensions: outer diameter 80 mm, width 48 mm, inner diameter 45 mm. Compatible with multiple OE references for Opel, Vauxhall, Nissan and Renault—verify OE/part number and vehicle fitment before ordering. Product images may differ slightly from the actual item.
Ausführung
Wheel bearing set - 4 flange connections - 5 bolt holes - M14x1.25 thread - Outer diameter 80 mm - Width 48 mm - Inner diameter 45 mm - OE reference compatibility check recommended.
Hinweise
Check OE/part number and vehicle fitment before ordering. Verify HSN/TSN (VIN/KBA) and PR codes for your vehicle. Product images may differ slightly from the actual item.
Beschreibung
Ensure smooth, quiet wheel rotation with this A.B.S. wheel bearing set. Designed for secure mounting with 4 flange connections and 5 bolt holes, M14x1.25 thread. Dimensions: outer diameter 80 mm, width 48 mm, inner diameter 45 mm. Compatible with multiple OE references for Opel, Vauxhall, Nissan and Renault—verify OE/part number and vehicle fitment before ordering. Product images may differ slightly from the actual item.
Ausführung
Wheel bearing set - 4 flange connections - 5 bolt holes - M14x1.25 thread - Outer diameter 80 mm - Width 48 mm - Inner diameter 45 mm - OE reference compatibility check recommended.
Hinweise
Check OE/part number and vehicle fitment before ordering. Verify HSN/TSN (VIN/KBA) and PR codes for your vehicle. Product images may differ slightly from the actual item.