Precision-engineered for smooth, low-friction rotation and reduced vibration.
Includes ABS sensor ring for vehicles equipped with ABS.
OE-compatible fitment for reliable replacement and easy installation.
Robust construction designed for long service life and consistent performance.
Suitable for front and rear wheel bearing applications with 61 x 42 x 28 mm dimensions.
Technische Daten
Outer diameter: 61 mm; Width: 42 mm; Inner diameter 1: 28 mm; Number of flange connections: null; Bolt hole circle Ø: null; Rim hole number: null; Thread size: null; OE numbers: null
Typ
A.B.S. Radlagersatz
Produkt-Art
Lagereinheit
Herst.-Teilenr.
200101
Bohrungs-Durchmesser
28 mm
Außen-Ø
61 mm
Außen-Ø
61 mm
Bohrungs-Ø
28
Abm.
(Ø x L) 61 mm x 42 mm
Maßangaben
61 x 42 mm mm
Breite
42 mm
Länge
42 mm
Durchmesser
61 mm
Beschreibung
Ensure smooth, low-friction wheel rotation with this precision-engineered A.B.S. wheel bearing set. Built to match OE fitment, the kit includes an ABS sensor ring for vehicles with ABS systems and a robust hub design for long service life. Suitable for front or rear wheel bearing applications where dimensions are 61 mm outer diameter, 42 mm width and 28 mm bore—an easy direct-replacement solution to restore wheel performance and reduce vibration.
Ausführung
Wheel bearing set, ABS sensor ring, flange with 4 bolt holes, bolt hole circle 114.3 mm, thread size M12 x 1.5, manufacturer reference A.B.S. (Manufacturer Article ID 200101).
Hinweise
Check OE/part number and vehicle compatibility before ordering. Product images may differ slightly from the actual item. For vehicles with ABS, verify compatibility with the included ABS sensor ring. Confirm flange bolt pattern (4 bolts, 114.3 mm PCD) and thread size (M12 x 1.5) match your vehicle.
Beschreibung
Ensure smooth, low-friction wheel rotation with this precision-engineered A.B.S. wheel bearing set. Built to match OE fitment, the kit includes an ABS sensor ring for vehicles with ABS systems and a robust hub design for long service life. Suitable for front or rear wheel bearing applications where dimensions are 61 mm outer diameter, 42 mm width and 28 mm bore—an easy direct-replacement solution to restore wheel performance and reduce vibration.
Ausführung
Wheel bearing set, ABS sensor ring, flange with 4 bolt holes, bolt hole circle 114.3 mm, thread size M12 x 1.5, manufacturer reference A.B.S. (Manufacturer Article ID 200101).
Hinweise
Check OE/part number and vehicle compatibility before ordering. Product images may differ slightly from the actual item. For vehicles with ABS, verify compatibility with the included ABS sensor ring. Confirm flange bolt pattern (4 bolts, 114.3 mm PCD) and thread size (M12 x 1.5) match your vehicle.