ASUS ROG Zephyrus M16 GU604VZ-N4036X. Product type: Laptop, Form factor: Clamshell. Processor family: Intel® Core™ i9, Processor model: i9-13900H. Display diagonal: 40.6 cm (16"), HD type: Quad HD+, Display resolution: 2560 x 1600 pixels. Internal memory: 32 GB, Internal memory type: DDR5-SDRAM. Total storage capacity: 1 TB, Storage media: SSD. On-board graphics card model: Intel Iris Xe Graphics, Discrete graphics card model: NVIDIA GeForce RTX 4080. Operating system installed: Windows 11 Pro. Product colour: Black