Product Information SD Tower SuperB Series
The SD Card Copy tower series SuperB is the best choice for an effortless SD Card mass production. If you simply want to Copy or Copy&Compare SD-Cards or microSD-cards this SD Card copier is the easiest way.
The system works fully standalone without using a computer.
The system copies bit by bit to create perfect duplicates. All our SD card copiers come with combo sockets. This means there is no need using adapter for microSD card. There is a slot for SD-cards and a separate slot for micro SD-cards.
Features
The SuperB series is an affordable SD card copier that will create you copies fast and easy.
Check out the features of this series !
Copy Options
There are two different copy options to copy your SD cards.
You can use the "System&Files" feature only the data. This works with supported formats like Windows (FAT16/32/64/NTFS), Linux (ext2/ext3/ext4) and Mac (HFS/HFS+/HFSX).
The copy function "Whole Media" copies the complete media bit-by-bit. For this reason the copy process will take longer but you are still able to copy unknown formats with this SD card copier.
Stable Speed Performance
No matter how many SD-cards you want to copy at the same time.
The speed will never decrease ! With our FPGA technology we assure there is no speed loss. No matter if you choose a 7 target or 95 target unit - the speed will be stable.
In most cases the speed limitation is coming from the used cards and not the duplicator.
Erase Modes
The system offers different erase modes. This way you can erase data from microSD cards or SD cards quickly. Depending on your requirement the cards can be erase with a "Quick erase", "Full erase" or the "DoD eras"e mode.
Datasheet for SD SuperB
If you want to check the datasheet for the SD Card Copy Tower SuperB click here.
Product Summary
The SuperB SD card copy tower can help you to optimize your production.
It is the most affordable series from our product line.
It will copy your SD flash cards fast and easy with an awesome speed.
If you want to have additional features like quick sockets, monitoring tool, Log report, Write Protection, Double Source comparison, Burn in Proof function, please check out our i9 series.