Sicherungsautomat 32 V 40 A verzinnt 72581/3 HELLA für SCANIA
32 V / 40 A rated thermal fuse with manual reset for reliable circuit protection, compact dimensions 32.2 mm length and 20 mm width for space-saving installation, tin-plated contacts for improved conductivity and corrosion resistance, IP30 protection and operating range -40 to +85 °C for robust performance, compatible with OE references SCANIA 20223647 and 2585580.
Technische Daten
Thermal manual reset fuse, 32 V, 40 A, length 32.2 mm, colour orange, protection IP30, temperature range -40 to +85 °C, OE ref: SCANIA 20223647 / 2585580
Herstellerfarbe
Orange
Produkt-Art
Sicherungsautomat
Inhalt
1 St.
Nennspannung
32 V
Nennstrom
40 A
Nennstrom - gerundet
40 A
Höhe
19.200 mm
Breite
20 mm
Länge
32.20 mm
UKCA
Ja
Beschreibung
EinschränkungMarkeModelMotorHubraumKWPSBaujahr
Ausführung
Thermal manual-reset fuse with automatic circuit breaker function, tin-plated contacts for reliable conductivity, compact housing 32.2 mm x 20 mm x 6 mm, IP30 protection rating, blister pack packaging, OE reference compatibility recommended to check before installation.
Hinweise
Check OE/part number and vehicle compatibility before ordering. Product images may differ slightly from the actual item. Follow vehicle manufacturer guidance for installation and replacement intervals.
Beschreibung
EinschränkungMarkeModelMotorHubraumKWPSBaujahr
Ausführung
Thermal manual-reset fuse with automatic circuit breaker function, tin-plated contacts for reliable conductivity, compact housing 32.2 mm x 20 mm x 6 mm, IP30 protection rating, blister pack packaging, OE reference compatibility recommended to check before installation.
Hinweise
Check OE/part number and vehicle compatibility before ordering. Product images may differ slightly from the actual item. Follow vehicle manufacturer guidance for installation and replacement intervals.