Laser class: 2(EN608251:2014 +A11:2021; IEC608251:2014, Complies with the FDA performance requirements for laser products except for conformance with IEC608251 Ed.3., as described in Laser Notice56 dated May 8, 2019.)
Data synchronization: Free running, encoder triggered, external triggering
3D measurement:
Scatter measurement:
Reflectance measurement:
Ambient light suppression:
Scheimpflug adapter, integrated:
Width at minimum operating distance: 540mm
Width at maximum operating distance: 1,680mm
Maximum height range: 1,015mm
Task: Detecting Standard objects Detecting Level Measuring Dimension, contour and volume Monitoring and controlling Quality Determining position 3D position determination
Connection type: Voltage I/O: M12, 17pin male connector Gigabit Ethernet: M12, 8pin socket, Xcoded