Description: Spring coupling, shaft diameter 10mm/10mm, maximum shaft offset: radial +/ 1.5mm, axial +/ 1.0mm, angular +/ 5, max. speed 3,000rpm, 40 to +120Celsius, nominal torque 300Ncm, rotational angle at half nominal torque,
direction of rotation right viewed on driving shaft 40, left viewed on driving shaft 60, material: spring steel 1.1200nickel plated, hubs made of stainless steel 1.4305
Specialty: Maximum shaft offset: radial +/ 1.5mm, axial +/ 1.0mm, angular +/ 5; max. speed 3,000rpm, 40 to +120Celsius, max. nominal torque 300Ncm; material: spring steel 1.1200nickel plated, hubs made of stainless steel 1.4305