Aktive Bauelemente
Sensoren
Encoder
Sick Messrad-Encoder DBV50E-22RKA2500
EAN:
4047084408410
Kopiert
Hst.-Teile-Nr.:
1090533
Kopiert
Bestell-Nr.:
889438336
Kopiert
1/3
Produkt-Art
Messrad-Encoder
Typ
1090533
UKCA
nicht relevant
Vergleichen
Merken
Lieferung Mo., 23. Nov. 2026
20 Stück
Neu
Rechnungsstellung für alle Partner-Artikel jetzt direkt durch Conrad
Anzahl
Stück
Gesamt
315,40 €
zzgl. MwSt.
&
Kostenfreier Versand
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
Lieferumfang
Wird oft zusammen gekauft
Technische Daten
Artikel mit gleichen Werten anzeigen
MTTF D (mean time to dangerous failure): 600years ENISO13849
Pulses per revolution2,500
Resolution in pulses/mm: 12.5
Measuring increment (resolution in mm/pulse): 0.08
Measuring step deviation: 18 / pulses per revolution
Error limits: 4mm/m, subject to the measuring wheel (wheel + surface)
Duty cycle: 0.5 5%
Initialization time: 3ms
Communication interface: Incremental
Communication Interface detail: Open Collector
Number of signal channels: 3channel
Operating power consumption (no load): 50mA
Connection type: Cable, 5wire, universal, 1.5m
Power consumption max. without load: 0.5W
Supply voltage 4.5V... 30V
Load current max.: 30mA
Maximum output frequency: 300kHz
Reference signal, number: 1
Reference signal, position: 90, electric, logically gated with A and B
Reverse polarity protection:
Shortcircuit protection of the outputs:
Measuring wheel circumference: 200mm
Measuring wheel surface: Oring NBR70
Spring arm design: 63.5mm spring arm, encoder on mounting side (left), single wheel
Mass: +300g
Encoder material:
Shaft: Stainless steel
Flange: Aluminum
Housing: Aluminum
Cable: PVC
Spring arm mechanism material:
Spring element: Spring steel, anticorrosive
Measuring wheel, spring arm: Aluminum
Start up torque: 0.9Ncm (at 20C)
Operating torque: 0.6Ncm (at 20C)
Operating speed: 1,500min
Maximum operating speed: 3,000min
Bearing lifetime: 2.0x 10^9 revolutions
Maximum travel/deflection of spring arm: 14mm at 14N spring travel
Recommended pretension: 15N At 10mm deflection
Max. permissible working area for the spring (continuous operation): 3mm
Recommended spring deflection: 2mm... 13mm
Service life of spring element: >1.4million cycles
Mounting position relative to the measuring object: Preferably from above, from below possible
Encoder material:
Shaft: Stainless steel
Flange: Aluminum
Housing: Aluminum
Cable: PVC
Spring arm mechanism material:
Spring element: Spring steel, anticorrosive
Measuring wheel, spring arm: Aluminum
EMC: According to EN6100062and EN6100063(class A)
Enclosure rating: IP65
Permissible relative humidity: 90% (Condensation not permitted)
Operating temperature range: 20C... +85C 35C... +95C (on request)
Storage temperature range: 40C... +100C, without package
EU declaration of conformity
UK declaration of conformity
ACMA declaration of conformity
ChinaRoHS
cRUus Certificate
ECLASS 5.0: 27270501
ECLASS 5.1.4: 27270501
ECLASS 6.0: 27270590
ECLASS 6.2: 27270590
ECLASS 7.0: 27270501
ECLASS 8.0: 27270501
ECLASS 8.1: 27270501
ECLASS 9.0: 27270501
ECLASS 10.0: 27270790
ECLASS 11.0: 27270707
ECLASS 12.0: 27270504
ETIM 5.0: EC001486
ETIM 6.0: EC001486
ETIM 7.0: EC001486
ETIM 8.0: EC001486
UNSPSC 16.0901: 41112113
Produkt-Art
Messrad-Encoder
Typ
1090533
UKCA
nicht relevant
Beschreibung
Sick Messrad-Encoder DBV50E-22RKA2500
Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.
Hersteller:SickBezeichnung:Messrad-Encoder Typ:DBV50E-22RKA2500Standard für Schnittstellen:sonstigeImpulszahl pro Umdrehung:2500Programmierbar:neinWerkstoff des Gehäuses:AluminiumSchutzart (IP):IP65
Sick Messrad-Encoder DBV50E-22RKA2500: weitere Details
Messrad-Encoder, DBV50, DBV50E-22RKA2500, Messradumfang: 200 mm, Messradoberfläche: O-Ring NBR70, Kommunikationsschnittstelle: 4,5 V ... 30 V, Inkremental, Open Collector, Versorgungsspannung: 4,5 V ... 30 V, Anschlussart: Leitung, 5-adrig, universal, 1,5 m, Auflösung Impulse/mm: 12,5, Ausführung Federarm: 63,5 mm Federarm, Encoder auf Montageseite, 1 Messrad EAN: 4047084408410
Geliefert wird: Sick Messrad-Encoder DBV50E-22RKA2500, Verpackungseinheit: 1 Stk., EAN: 4047084408410
Lieferumfang
Geliefert wird: Sick Messrad-Encoder DBV50E-22RKA2500, Verpackungseinheit: 1 Stk., EAN: 4047084408410
Beschreibung
Sick Messrad-Encoder DBV50E-22RKA2500
Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.
Hersteller:SickBezeichnung:Messrad-Encoder Typ:DBV50E-22RKA2500Standard für Schnittstellen:sonstigeImpulszahl pro Umdrehung:2500Programmierbar:neinWerkstoff des Gehäuses:AluminiumSchutzart (IP):IP65
Sick Messrad-Encoder DBV50E-22RKA2500: weitere Details
Messrad-Encoder, DBV50, DBV50E-22RKA2500, Messradumfang: 200 mm, Messradoberfläche: O-Ring NBR70, Kommunikationsschnittstelle: 4,5 V ... 30 V, Inkremental, Open Collector, Versorgungsspannung: 4,5 V ... 30 V, Anschlussart: Leitung, 5-adrig, universal, 1,5 m, Auflösung Impulse/mm: 12,5, Ausführung Federarm: 63,5 mm Federarm, Encoder auf Montageseite, 1 Messrad EAN: 4047084408410
Geliefert wird: Sick Messrad-Encoder DBV50E-22RKA2500, Verpackungseinheit: 1 Stk., EAN: 4047084408410
Lieferumfang
Geliefert wird: Sick Messrad-Encoder DBV50E-22RKA2500, Verpackungseinheit: 1 Stk., EAN: 4047084408410