Specialty: Resolver support Plugin shaft Cable 2056659not connected (must be ordered separately)
Standard reference device: SRM50HGV0K22, 1037082
Items supplied: Mounting screws for stator coupling or servo clamps not included with delivery.
MTTF D (mean time to dangerous failure): 235years ENISO1384
Sine/cosine periods per revolution1,024
Number of the absolute ascertainable revolutions: 4,096
Total number of steps: 134,217,728
Measuring step: 0.3″ For interpolation of the sine/cosine signals with, e.g., 12bits
Integral nonlinearity: Typ. 45″, Error limits for evaluating sine/cosine period, without mechanical tension of the stator coupling
Differential nonlinearity: 7″
Operating speed: 6,000min, up to which the absolute position can be reliably produced
Available memory area: 1,792Byte
System accuracy: 52″
Type of code for the absolute value: Binary
Code sequence: Increasing, when turning the shaft For clockwise rotation, looking in direction A (see dimensional drawing), For clockwise shaft rotation, looking in direction A (see dimensional drawing)
Communication interface: HIPERFACE ®
Connection type: Male connector, 8pin, radial
Supply voltage 7VDC... 12VDC
Recommended supply voltage 8VDC
Current consumption: 80mA
Output frequency for sine/cosine signals: 200kHz
Shaft version: Plugin shaft
Flange type / stator coupling: Resolver support
Dimensions: See dimensional drawing
Weight: 0.2kg
Moment of inertia of the rotor: 10gcm
Operating speed: 12,000min
Angular acceleration: 200,000rad/s
Operating torque: 0.2Ncm
Start up torque: +0.4Ncm
Permissible radial shaft movement: 0.6mm
Permissible movement static: 0.01mm radial 0.75mm axial
Permissible movement dynamic: 0.01mm radial 0.2mm axial
Angular motion perpendicular to the rotational axis, static: 0.005mm/mm
Angular motion perpendicular to the rotational axis, dynamic: 0.0025mm/mm
Life of ball bearings: 3.6x 10 9 revolutions
Operating temperature range: 30C... +115C
Storage temperature range: 40C... +125C, without package
Relative humidity/condensation: 90%, Condensation not permitted
Resistance to shocks: 100g, 10ms, 10ms (according to EN6006822
Frequency range of resistance to vibrations: 20g, 10Hz... 2,000Hz (EN600682
EMC: According to EN6100062 and EN6100063
Enclosure rating: IP40, with mating connector inserted (IEC6052
EU declaration of conformity
UK declaration of conformity
ACMA declaration of conformity
ChinaRoHS
ECLASS 5.0: 27270590
ECLASS 5.1.4: 27270590
ECLASS 6.0: 27270590
ECLASS 6.2: 27270590
ECLASS 7.0: 27270590
ECLASS 8.0: 27270590
ECLASS 8.1: 27270590
ECLASS 9.0: 27270590
ECLASS 10.0: 27273805
ECLASS 11.0: 27273901
ECLASS 12.0: 27273901
ETIM 5.0: EC001486
ETIM 6.0: EC001486
ETIM 7.0: EC001486
ETIM 8.0: EC001486
UNSPSC 16.0901: 41112113
Produkt-Art
Inkremental-Encoder
Typ
1118878
UKCA
nicht relevant
Beschreibung
Sick Motor-Feedback-System SRM50-HGV0-S23
Abbildung ähnlich. Bitte achten Sie auf die technischen Daten und die EAN des Produkts.
Hersteller:SickBezeichnung:Motor-Feedback-System rotativTyp:SRM50-HGV0-S23Standard für Schnittstellen:sonstigeProgrammierbar:jaSchutzart (IP):IP40 Sick Motor-Feedback-System SRM50-HGV0-S23: weitere Details Motor-Feedback-Systeme rotativ HIPERFACE®, SRS/SRM50, SRM50-HGV0-S23, Kommunikationsschnittstelle: HIPERFACE®, Ausführung: Absolut-Multiturn, Bauart: Einbau, Sinus-/Cosinusperioden pro Umdrehung: 1.024, Sicherheitsgerichtetes System: nein, Mechanische Ausführung: Steckwelle, Anschlussart: Stecker, 8-polig, radial, Technologie: Optisch, Betriebstemperaturbereich: 30 °C ... +115 °C, Besonderheit: Resolverabstützung, Steckwelle, Leitung 2056659 nicht gesteckt (muss separat bestellt werden) EAN: 4047084492198