Items supplied: M3 mounting screws for stator coupling not included with delivery.
MTTF D (mean time to dangerous failure): 210years ENISO1384
Sine/cosine periods per revolution128
Number of the absolute ascertainable revolutions: 4,096
Total number of steps: 16,777,216
Measuring step: 2.5″ For interpolation of the sine/cosine signals with, e.g., 12bits
Integral nonlinearity: 80″, Error limits for evaluating sine/cosine period
Differential nonlinearity: 40″, Nonlinearity within a sine/cosine period
Operating speed: 9,000min, up to which the absolute position can be reliably produced
Available memory area: 1,792Byte
System accuracy: 120″
Type of code for the absolute value: Binary
Code sequence: Increasing, when turning the shaft For clockwise rotation, looking in direction A (see dimensional drawing), For clockwise shaft rotation, looking in direction A (see dimensional drawing)
Communication interface: HIPERFACE ®
Connection type: Male connector, 8pin, radial
Supply voltage 7VDC... 12VDC
Recommended supply voltage 8VDC
Current consumption: 60mA
Output frequency for sine/cosine signals: 65kHz
Shaft version: Tapered shaft
Flange type / stator coupling: Spring mounting plate, stator coupling
Dimensions: See dimensional drawing
Weight: 0.07kg
Moment of inertia of the rotor: 4.5gcm
Operating speed: 9,000min, 9,000U/min
Angular acceleration: 500,000rad/s
Operating torque: 0.2Ncm
Start up torque: +0.3Ncm
Permissible movement static: 0.1mm, 0.4mm, +0.2mm radial, axial, axial
Permissible movement dynamic: 0.05mm radial 0.1mm axial
Life of ball bearings: 3.6x 10 9 revolutions
Operating temperature range: 20C... +110C
Storage temperature range: 40C... +125C, without package
Relative humidity/condensation: 90%, Condensation not permitted
Resistance to shocks: 100g, 6ms, 6ms (according to EN6006822
Frequency range of resistance to vibrations: 50g, 10Hz... 2,000Hz (EN600682
EMC: According to EN6100062 and EN6100063
Enclosure rating: IP50, with mating connector inserted and closed cover (IEC6052
EU declaration of conformity
UK declaration of conformity
ACMA declaration of conformity
MAR declaration of conformity
ChinaRoHS
ECLASS 5.0: 27270590
ECLASS 5.1.4: 27270590
ECLASS 6.0: 27270590
ECLASS 6.2: 27270590
ECLASS 7.0: 27270590
ECLASS 8.0: 27270590
ECLASS 8.1: 27270590
ECLASS 9.0: 27270590
ECLASS 10.0: 27273805
ECLASS 11.0: 27273901
ECLASS 12.0: 27273901
ETIM 5.0: EC001486
ETIM 6.0: EC001486
ETIM 7.0: EC001486
ETIM 8.0: EC001486
UNSPSC 16.0901: 41112113
Produkt-Art
Inkremental-Encoder
Typ
SKM36-HFA0-K02
UKCA
Ja
Beschreibung
Sick Motor-Feedback-System SKM36-HFA0-K02
Abbildung ähnlich. Bitte achten Sie auf die technischen Daten und die EAN des Produkts.
Hersteller:SickBezeichnung:Motor-Feedback-System rotativTyp:SKM36-HFA0-K02Standard für Schnittstellen:sonstigeProgrammierbar:jaSchutzart (IP):IP50 Sick Motor-Feedback-System SKM36-HFA0-K02: weitere Details Motor-Feedback-Systeme rotativ HIPERFACE®, SKS/SKM36, SKM36-HFA0-K02, Kommunikationsschnittstelle: HIPERFACE®, Ausführung: Absolut-Multiturn, Bauart: Einbau, Sinus-/Cosinusperioden pro Umdrehung: 128, Sicherheitsgerichtetes System: nein, Mechanische Ausführung: Konuswelle, Federblechabstützung, Anschlussart: Stecker, 8-polig, radial, Technologie: Optisch, Betriebstemperaturbereich: 20 °C ... +110 °C EAN: 4047084256530