MTTF D (mean time to dangerous failure): 205years ENISO1384
Sine/cosine periods per revolution128
Number of the absolute ascertainable revolutions: 4,096
Total number of steps: 16,777,216
Measuring step: 2.5″ For interpolation of the sine/cosine signals with, e.g., 12bits
Integral nonlinearity: 120″, Error limits for evaluating sine/cosine period
Differential nonlinearity: Nonlinearity within a sine/cosine period
Operating speed: 6,000min, up to which the absolute position can be reliably produced
Available memory area: 1,792Byte
System accuracy: 120″
Type of code for the absolute value: Binary
Code sequence: Increasing, when turning the shaft For clockwise rotation, looking in direction A (see dimensional drawing), For clockwise shaft rotation, looking in direction A (see dimensional drawing)
Communication interface: HIPERFACE ®
Connection type: Cable, 8wire, 1.5m
Supply voltage 7VDC... 12VDC
Recommended supply voltage 8VDC
Current consumption: 60mA
Output frequency for sine/cosine signals: 65kHz
Shaft version: Solid shaft
Flange type / stator coupling: Servo/face mount flange, stator coupling