Product Information PV Series
The U-Reach PV Nvme disk cloner it the most economical M.2 series from U-Reach.
It is avaialable with 3, 5, 7, 11 and 23 targets.
It works fully standalone with an internal controller with a LCD display and 4 buttons.
Features
Intelligent Copy Modes
The Nvme copier offers different copy modes.
Choose the right copy mode for your production needs regarding to your media and formats.
Copy M.2 to M.2 pcie based with the PV series duplication unit to optimize your production.
Highspeed Copy
The U-Reach PV PCIe duplicator provides a copy speed of up to 12GB per minute.
There is no speed degradation with an increasing number of targets.
You will be able to copy all your targets of Nvme SSDs at a high data transfer speed.
Supported Devices
Cross Protocol Copy
Copy between different protocols with the PV nvme cloner.
No matter if Nvme or SATA based M.2 SSD you can duplicate between formats.
Additional Info
- The system works cable-free for an easy M.2 connection and disconnection.
- The PV nvme cloner supports M key and b+M key for M.2 pcie devices
- Very small footprint and compact unit
- Much faster duplication as PC-based duplicators
Product Summary
The PV series Nvme cloner is the most economical way to duplicate M.2 Media.
If you do not need any additional features besides copying and erasing M.2 devices you can use this device.
If you need higher copy speed, separate SATA ports or more features you can look into our PW,PE or PH series.
Datasheet for PV nvme cloner
For further information on the PV Series you can click here.